Enfis ENFIS UNO PLUS ARRAY RED

LED ARRAY UNO PLUS 620NM RED

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
722-1065-ND 1 Buy Now »
USD
174.80 174.80 174.80 174.80 174.80
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ENFIS UNO PLUS ARRAY RED Contact ··

Descriptions

LED ARRAY UNO PLUS 620NM RED
Digi-Key

Technical Specifications

Power Rating 50 W
RoHS Compliant
Peak Wavelength 630 nm
Current Rating 2.4 A
Supply Voltage (DC) 25 V

Documents

Farnell
Datasheet 2 pages 8 years ago

Search for other parts like ENFIS UNO PLUS ARRAY RED »