Microchip ENC28J60-I/SS

ENC28J60 Series 3.3 V Stand-Alone Ethernet Controller with SPI Interface-SSOP-28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins28
Weight2.26799 g
Technical
Data Rate10 Mbps
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.1 V
Nominal Supply Current180 mA
Operating Supply Voltage3.3 V
Schedule B8542310000
Dimensions
Height1.85 mm
Length10.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip ENC28J60-I/SS.

Electro Sonic
Datasheet98 pages16 years ago
LKR
Datasheet102 pages11 years ago
element14 APAC
Datasheet102 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet44 pages12 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.02%

Alternate Parts

Price @ 1000
$ 3.387
$ 3.4
$ 3.4
Stock
1,012,092
779,386
779,386
Authorized Distributors
13
13
13
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Data Rate
10 Mbps
10 Mbps
10 Mbps
Number of Transceivers
-
1
1
Number of Ports
-
-
-
Min Supply Voltage
3.1 V
3.1 V
3.1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ENC28J60-I/SS.

Related Parts

Descriptions

Descriptions of Microchip ENC28J60-I/SS provided by its distributors.

ENC28J60 Series 3.3 V Stand-Alone Ethernet Controller with SPI Interface-SSOP-28
Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SSOP Tube
MICROCHIP - ENC28J60-I/SS - CONTROLLER, ETHERNET, W/ SPI, 28SSOP
CONTROLLER, ETHERNET, W/ SPI, 28SSOP; Data Rate: 10Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3.1V; Supply Voltage Max: 3.6V; Controller IC Case Style: SSOP; No. of Pins: 28Pins; IC Interface Type: SPI; Operating Temp
Data Rate Mbps = 10 / Ethernet Type = IEEE 802.3 / Frequency MHz = 20 / Interfaces = SPI / Supply Current mA = 160 / Supply Voltage Min. V = 3.1 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SSOP / Pins = 28 / Mounting Type = SMD / Packaging = Tube / Length mm = 10.2 / Width mm = 5.3 / Height mm = 1.75

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENC28J60-I/SS.
  • ENC28J60-ISS
  • ENC28J60I/SS
  • ENC28J60ISS

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins28
Weight2.26799 g
Technical
Data Rate10 Mbps
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.1 V
Nominal Supply Current180 mA
Operating Supply Voltage3.3 V
Schedule B8542310000
Dimensions
Height1.85 mm
Length10.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip ENC28J60-I/SS.

Electro Sonic
Datasheet98 pages16 years ago
LKR
Datasheet102 pages11 years ago
element14 APAC
Datasheet102 pages11 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet44 pages12 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements