Microchip ENC28J60-I/SO

ENC28J60 Series 3.3 V Stand-Alone Ethernet Controller with SPI Interface-SOIC-28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Data Rate10 Mbps
Frequency20 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Current180 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.1 V
Nominal Supply Current180 mA
Operating Supply Voltage3.3 V
Schedule B8542310000
Dimensions
Height2.05 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip ENC28J60-I/SO.

Electro Sonic
Datasheet98 pages16 years ago
LKR
Datasheet102 pages11 years ago
Newark
Datasheet102 pages11 years ago
Future Electronics
Datasheet96 pages17 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages14 years ago
Entegreci
Datasheet97 pages10 years ago
SOS electronic
Datasheet102 pages19 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-10.37%

Alternate Parts

Price @ 1000
$ 3.39
$ 3.44
$ 3.44
Stock
1,307,016
710,493
710,493
Authorized Distributors
12
10
10
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
28
28
28
Data Rate
10 Mbps
10 Mbps
10 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
3.1 V
3.1 V
3.1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ENC28J60-I/SO.

Related Parts

Descriptions

Descriptions of Microchip ENC28J60-I/SO provided by its distributors.

ENC28J60 Series 3.3 V Stand-Alone Ethernet Controller with SPI Interface-SOIC-28
8 KB RAM, MAC&PHY, ETHERNET CONTROLLER, 28 PIN SOIC | Microchip Technology Inc. ENC28J60-I/SO
Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SOIC W Tube
MICROCHIP - ENC28J60-I/SO - ETHERNET CONTROLLER W/SPI,28SOIC
ETHERNET CONTROLLER W/SPI, 28SOIC; Data Rate: 10Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3.1V; Supply Voltage Max: 3.6V; Controller IC Case Style: SOIC; No. of Pins: 28Pins; IC Interface Type: SPI; Operating Temper

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENC 28J60-I/SO
  • ENC28J60-I/SO.
  • ENC28J60-ISO
  • ENC28J60I/SO
  • ENC28J60ISO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Data Rate10 Mbps
Frequency20 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Current180 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3.1 V
Nominal Supply Current180 mA
Operating Supply Voltage3.3 V
Schedule B8542310000
Dimensions
Height2.05 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip ENC28J60-I/SO.

Electro Sonic
Datasheet98 pages16 years ago
LKR
Datasheet102 pages11 years ago
Newark
Datasheet102 pages11 years ago
Future Electronics
Datasheet96 pages17 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
iiiC
Datasheet12 pages14 years ago
Entegreci
Datasheet97 pages10 years ago
SOS electronic
Datasheet102 pages19 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements