Olimex ENC28J60-H

Ethernet Development Tools ETHERNET CONTROLLER DEV BRD 30x24mm
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageModule
Technical
Evaluation KitYes
InterfaceEthernet, SPI
Operating Supply Voltage3.3 V
Dimensions
Height24 mm
Length30 mm
Width24 mm

Documents

Download datasheets and manufacturer documentation for Olimex ENC28J60-H.

element14 APAC
Datasheet11 pages12 years ago
Farnell
Datasheet3 pages13 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
+6.00%

Engineering Resources

View Evaluation kits and Reference designs for Olimex ENC28J60-H.

Related Parts

Descriptions

Descriptions of Olimex ENC28J60-H provided by its distributors.

Ethernet Development Tools ETHERNET CONTROLLER DEV BRD 30x24mm
MICROCHIP ETHERNET SPI MODULE
ENC28J60, ETHERNET, SPI, DEV BOARD; Kit Application Type: Communication & Networking; Silicon Manufacturer: Olimex; Silicon Core Number: -; Application Sub Type: Ethernet Controller; Kit Contents: Board Only; Product Range: -; SVHC: No SVHC (17-Dec-2015); Development Tool Type: Hardware / Software - Module; Features: Microcontroller Interface, SPI; Kit Features: ENC28J60 10Mbit Ethernet Controller, On-board RJ45 Connector with Build in Ethernet Transformer; Supported Devices: ENC28J60; Type: Development Board

Manufacturer Aliases

Olimex has several brands around the world that distributors may use as alternate names. Olimex may also be known as the following names:

  • Olimex LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENC28J60H

Technical Specifications

Physical
Case/PackageModule
Technical
Evaluation KitYes
InterfaceEthernet, SPI
Operating Supply Voltage3.3 V
Dimensions
Height24 mm
Length30 mm
Width24 mm

Documents

Download datasheets and manufacturer documentation for Olimex ENC28J60-H.

element14 APAC
Datasheet11 pages12 years ago
Farnell
Datasheet3 pages13 years ago
Datasheet1 page17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant