Microchip ENC28J60/SO

28 Pin, 8KB Ram, Mac & Phy, Ethernet Controller, Pb Free

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins28
Technical
Data Rate10 Mbps
InterfaceSPI
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3.1 V
Nominal Supply Current180 mA
Number of Ports1
Operating Supply Voltage3.3 V
PackagingBulk
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Microchip ENC28J60/SO.

Upverter
Datasheet98 pages16 years ago
Future Electronics
Datasheet96 pages17 years ago
element14
Datasheet42 pages19 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Augswan
Datasheet102 pages11 years ago
Mouser
Datasheet8 pages17 years ago
DigiKey
Datasheet102 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip ENC28J60/SO.

Descriptions

Descriptions of Microchip ENC28J60/SO provided by its distributors.

28 PIN, 8KB RAM, MAC & PHY, ETHERNET CONTROLLER, PB FREE
ETHERNET CONTROLLER 8 KB RAM, 28J60; Data Rate:10Mbps; No. of Ports:1; Ethernet Type:IEEE 802.3; Supply Current:180mA; Supply Voltage Range:3.1V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:SOIC; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Base Number:28; IC Generic Number:28J60; Interface:SPI; Interface Type:SPI; Logic Function Number:60; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:3.1V; Termination Type:SMD; Voltage Vcc:3.3V
Ethernet Controller IC; Output Voltage Max:3.45V; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Frequency:25MHz; IC Generic Number:28J60; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENC28J60-SO
  • ENC28J60/SO.

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins28
Technical
Data Rate10 Mbps
InterfaceSPI
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3.1 V
Nominal Supply Current180 mA
Number of Ports1
Operating Supply Voltage3.3 V
PackagingBulk
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Microchip ENC28J60/SO.

Upverter
Datasheet98 pages16 years ago
Future Electronics
Datasheet96 pages17 years ago
element14
Datasheet42 pages19 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
Augswan
Datasheet102 pages11 years ago
Mouser
Datasheet8 pages17 years ago
DigiKey
Datasheet102 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements