Bourns ENA1J-B28-L00128L

Optical Encoder Rotary Incremental Plain 1.5oz.in Straight Digital Square Wave Bracket Mount PC Pins 128CPR

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
62K3106 2,142 Buy Now »
USD
47.19 44.24 31.46 28.51 28.51
Arrow
ENA1J-B28-L00128L 4 Buy Now »
USD
31.54 29.64 25.76 25.09 24.47
Avnet
ENA1J-B28-L00128L 9 Buy Now »
USD
48.16 46.20 30.07 30.07 30.07
Verical 2
ENA1J-B28-L00128L 4 Buy Now »
USD
34.93 34.93 34.93 34.93 34.93
ENA1J-B28-L00128L 76 Buy Now »
USD
40.12 40.12 40.12 40.12
Digi-Key
ENA1J-B28-L00128L-ND 123 Buy Now »
USD
53.08 50.13 32.93 29.49 26.54
Carlton-Bates
40100770601 25 Buy Now »
USD
36.11 36.11 36.11 36.11 36.11
Mouser
652-ENA1J-L00128L 230 Buy Now »
USD
51.49 48.63 31.95 31.47 31.47
TTI
ENA1J-B28-L00128L 75 Buy Now »
USD
31.46 31.46 31.46 31.46 31.46
Onlinecomponents.com
ENA1JB28L00128L 76 Buy Now »
USD
40.12 36.41 25.21 25.21 25.21
Master Electronics
ENA1JB28L00128L 66 ··
USD
40.12 36.41 25.21 25.21 25.21
Allied Electronics
70154375 17 Buy Now »
USD
35.02 33.27 31.61 31.61 31.61
Farnell
9358242 2,162 Buy Now »
GBP
32.62 32.62 21.43 21.43 21.43
element14 APAC
9358242 2,158 Buy Now »
SGD
82.49 77.91 51.18 45.83 44.72
Electro Sonic
ENA1JB28L00128L 76 Buy Now »
USD
42.53 38.59 26.72 26.72 26.72
Distrelec
ENA1J-B28-L00128L 32 Buy Now »
EUR
43.64 41.57 27.82 27.82 27.82
RS Components
2632889 22 Buy Now »
GBP
34.88 32.95 21.65 21.65 21.65
Avnet Europe
ENA1J-B28-L00128L 168 Buy Now »
EUR
30.25 28.09 28.09
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
ENA1J-B28-L00128L 100 ··
STLAA.com
ENA1J-B28-L00128L 302 ··
SIE
ENA1J-B28-L00128L 855 ··
Abacus Technologies
ENA1J-B28-L00128L 51 ··
GreenTree Electronics
ENA1J-B28-L00128L 168 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
ENA1J-B28-L00128L Contact Send RFQ »
North Star Micro
ENA1J-B28-L00128L Contact ··
XS Micro
ENA1J-B28-L00128L Contact ··
SemiconductorPLUS
ENA1J-B28-L00128L Contact ··

Descriptions

Optical Encoder; Encoder Type:Optical; Encoder Resolution:128CPR; No. of Channels:2; Shaft Diameter:6.35mm; Series:EN; Rotation Speed:3000rpm; Rotational Life Cycles:10000000; Torque Max:1.5in-oz ;RoHS Compliant: Yes
Newark
ENCODER OPTICAL ROTARY 128 CPR
North Star Micro
Optical Encoder Rotary Incremental Plain 1.5oz.in Straight Digital Square Wave Bracket Mount PC Pins 128CPR
Verical
ENCODER OPTICAL ROTARY 128 CPR
Allied Electronics
ROTARY OPTICAL ENCODER,HAZMAT
Master Electronics
ENCODER-ROTARY OPTICAL
Onlinecomponents.com
ENCODER OPTICAL ROTARY 128 CPR
Digi-Key
Optical Encoder; No. of Channels:2; Rota; SVHC:No SVHC (20-Jun-2011); Behind Panel Depth:18.5mm; Current Rating:26mA; Encoder Resolution:128; External Depth:18.5mm; External Length / Height:21.21mm; External Width:15.88mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Pulse Output Count:128; Rotation Mechanical Angle:360°; Rotational Speed:3000rpm; Series:EN; Shaft Diameter:6.342mm; Shaft Length - Metric:22.23mm; Supply Current Max:26mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Thread Length:9.53mm; Thread Size:3/8"32UNEF; Type:Optical; Voltage Rating:5V; Voltage Rating VAC:5V
element14 APAC
ROTARY OPTICAL ENCODER
TTI
Encoder [Bourns] ENA1J-B28-L00128L Encoder
Distrelec
Incremental Encoder 3000 RPM 128 PPR 2 Bit
Carlton-Bates
ENCODER, OPTICAL; Behind Panel Depth:18.5mm; Current Rating:26mA; Current, Supply Max:26mA; External Depth:18.5mm; External Length / Height:21.21mm; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Operating Temperature Range:-40°C to +85°C; Pulse Output Count:128; Pulses Per Revolution Resolution:128; Rotation Mechanical Angle:360°; Rotational Speed:3000rpm; Series:EN; Shaft Diameter:6.342mm; Shaft Length:22.23mm; Thread Length:9.53mm; Thread Size:3/8"32UNEF; Type:Optical; Voltage Rating, AC:5V; Voltage, Rating:5V; Voltage, Supply Max:5.25V; Voltage, Supply Min:4.75V; Width, External:15.88mm
Farnell
ENA rotary optical encoder 128cycles/rev
RS Components
Rotary Optical Encoder 2-Pin
Avnet

Technical Specifications

Voltage Rating (DC) 5 V
Voltage Rating (AC) 5 V
Supply Voltage (DC) 4.75 V (min)
RoHS Compliant
Current Rating 26 mA
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 3 pages 9 months ago
Arrow
Datasheet 3 pages 4 years ago
element14
Datasheet 3 pages 7 years ago
Datasheet 3 pages 6 years ago
Newark
Datasheet 3 pages 9 years ago
Onlinecomponents.com
Datasheet 3 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC ENA1J-B28-L00128L
BNS ENA1J-B28-L00128L
BOURNES ENA1J-B28-L00128L
BOU ENA1J-B28-L00128L
BOURN ENA1J-B28-L00128L
BOUR ENA1J-B28-L00128L
TRIMPOT ENA1J-B28-L00128L
BRNS ENA1J-B28-L00128L
BRN ENA1J-B28-L00128L
POT ENA1J-B28-L00128L
BOUNS ENA1J-B28-L00128L
POWER INNOVATIONS ENA1J-B28-L00128L
BOURNS ELECTRONICS ENA1J-B28-L00128L
BOURNS INC (VA) ENA1J-B28-L00128L
BOURNS AG ENA1J-B28-L00128L
POWER INNOVA ENA1J-B28-L00128L
POWER INNOVATION ENA1J-B28-L00128L
BNS/B0007 ENA1J-B28-L00128L
BOURNS INC TRIMPOT DIV ENA1J-B28-L00128L
bourns net ENA1J-B28-L00128L
power inno ENA1J-B28-L00128L
BOURNS TRIMPOT ENA1J-B28-L00128L
BNS/NONE ENA1J-B28-L00128L
Bourns Incorporated ENA1J-B28-L00128L
BBOURNS ENA1J-B28-L00128L

Search for other parts like ENA1 »