Energizer EN715

Alkaline Zinc-Manganese Dioxide Battery; Battery Technology:Alkaline Zinc Manganese Dioxide; Battery Size:Lantern; Batte...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
87F4418 0 ··

Descriptions

Alkaline Zinc-Manganese Dioxide Battery; Battery Technology:Alkaline Zinc Manganese Dioxide; Battery Size:Lantern; Battery Capacity:52000mAh; Battery Voltage:7.5V; External Height:97mm; External Width:185.7mm; External Depth:103.2mm ;RoHS Compliant: NA
Newark

Technical Specifications

Size-Width 103.7082 mm
Mounting Type Screw Terminals
Jacket Material Metal
RoHS Not Applicable
Size-Length 185.6994 mm

Documents

Newark
Datasheet 1 page 8 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Datasheet 1 page 8 years ago

Images

Alternate Names

ENERGIZER BATTERY INC EN715
Energizer Battery Company EN715
Energizer Battery EN715
Energizer Battery Co EN715
Energizer/Eveready EN715
ENERGIZER BATTERY COMPANY (VA) EN715
Energizer Holdings Inc EN715
ENERGIZER BATTERY/EDGE EN715
Energizer Eveready CAN EN715
Energizer Batteries EN715
ENSIGN EN715
ENERGIZERBATTERYI EN715
Eveready - Energizer EN715
Energizer Battery Incorporated EN715
ENERGIZER BATTE EN715

Search for other parts like EN715 »