Enpirion EN5337QI-E

EVAL BOARD, EN5337QI BUCK DC-DC CONV; Silicon Manufacturer:Enpirion; Silicon Core Number:EN5337QI; Kit Application Type:...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
27W0098 0 ··
Farnell
2137984 0 ··
GBP
57.15 57.15 57.15 57.15 57.15

Descriptions

EVAL BOARD, EN5337QI-E, BUCK CONVTR; Silicon Manufacturer:Enpirion; Kit Application Type:Power Management; Application Sub Type:Step Down DC / DC Converter; Features:Evaluation Board for 3A DC/DC Buck Converter with Integrated Inductor; SVHC:No SVHC (19-Dec-2012); MSL:MSL 3 - 168 hours
Farnell
EVAL BOARD, EN5337QI BUCK DC-DC CONV; Silicon Manufacturer:Enpirion; Silicon Core Number:EN5337QI; Kit Application Type:Power Management - Voltage Regulator; Application Sub Type:Step Down DC/DC Converter ;RoHS Compliant: No
Newark

Technical Specifications

Lead-Free Status Lead Free
RoHS Non-Compliant

Documents

Farnell
Datasheet 9 pages 8 years ago
Future Electronics
Datasheet 12 pages 7 years ago

Images

Alternate Names

ENPIRION COMPANY EN5337QI-E
ENPIRION INC EN5337QI-E
ENPIRIONI EN5337QI-E

Search for other parts like EN5337 »