Intel / Altera EN5322QI

ENPIRION EN5322QI DC-DC Switching Buck Step Down Regulator, Adjustable, 2.4V-5.5Vin, 600mV-4.9Vout, 2Aout, QFN-24
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins24
Weight92.986436 mg
Technical
Ambient Temperature Range High85 °C
Efficiency95 %
FeaturesOCP, OTP, SCP, UVLO
Max Duty Cycle100 %
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current2 A
Max Output Voltage4.9 V
Max Power Dissipation10 W
Max Supply Voltage5.5 V
Min Input Voltage2.4 V
Min Operating Temperature-45 °C
Min Output Voltage600 mV
Min Supply Voltage2.4 V
Number of Outputs1
Output Current2 A
Output TypeAdjustable
Output Voltage600 mV
PackagingTape & Reel (TR)
Schedule B8542310000
Switching Frequency4 MHz
Voltage - Output 14.9 V
Dimensions
Height1.016 mm
Length6.096 mm
Width4.064 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera EN5322QI.

Newark
Datasheet16 pages13 years ago
Upverter
Datasheet21 pages5 years ago
iiiC
Datasheet16 pages11 years ago
Future Electronics
Datasheet16 pages14 years ago
Component Distributors Inc.
Datasheet16 pages16 years ago

Inventory History

3 month trend:
+0.11%

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EN5322QI.

Descriptions

Descriptions of Intel / Altera EN5322QI provided by its distributors.

ENPIRION EN5322QI DC-DC Switching Buck Step Down Regulator, Adjustable, 2.4V-5.5Vin, 600mV-4.9Vout, 2Aout, QFN-24
Switching Regulator, Voltage-mode, 2A, 4000kHz Switching Freq-Max, CMOS
Voltage Regulators - Switching Regulators 2A VOLTAGE MODE SYNCHRONOUS BUCK PWM
BUCK, INTEGRATED INDUCTOR, 2A; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2.4V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: QFN; No. of Pins: 24Pins; Output Current: 2A; Output Voltage Min: 600mV; Output Voltage Max: 4.9V; Switching Frequency: 4MHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Primary Input Voltage: 5.5V

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN5322QI...
  • EN5322QI....

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins24
Weight92.986436 mg
Technical
Ambient Temperature Range High85 °C
Efficiency95 %
FeaturesOCP, OTP, SCP, UVLO
Max Duty Cycle100 %
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current2 A
Max Output Voltage4.9 V
Max Power Dissipation10 W
Max Supply Voltage5.5 V
Min Input Voltage2.4 V
Min Operating Temperature-45 °C
Min Output Voltage600 mV
Min Supply Voltage2.4 V
Number of Outputs1
Output Current2 A
Output TypeAdjustable
Output Voltage600 mV
PackagingTape & Reel (TR)
Schedule B8542310000
Switching Frequency4 MHz
Voltage - Output 14.9 V
Dimensions
Height1.016 mm
Length6.096 mm
Width4.064 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera EN5322QI.

Newark
Datasheet16 pages13 years ago
Upverter
Datasheet21 pages5 years ago
iiiC
Datasheet16 pages11 years ago
Future Electronics
Datasheet16 pages14 years ago
Component Distributors Inc.
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements