Switchcraft EN3PH4F20X

Conn Rcpt Hsng Fmale 4POS Pnl Mt
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBulkhead, Front Side Nut, Panel
Technical
Connector TypeReceptacle, Solder
Contact GenderFemale
Fastening TypeBayonet
Number of Positions4
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Switchcraft EN3PH4F20X.

Electro Sonic
Datasheet1 page11 years ago
Datasheet1 page11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft EN3PH4F20X.

Related Parts

Descriptions

Descriptions of Switchcraft EN3PH4F20X provided by its distributors.

CONN RCPT HSNG FMALE 4POS PNL MT

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Technical Specifications

Physical
MountBulkhead, Front Side Nut, Panel
Technical
Connector TypeReceptacle, Solder
Contact GenderFemale
Fastening TypeBayonet
Number of Positions4
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Switchcraft EN3PH4F20X.

Electro Sonic
Datasheet1 page11 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP66, Water Resistant, Waterproof
RoHSCompliant