BI Technologies EN12-HN22AF18

EN12 Series 12 mm Top Adjustment 5 V Sleeve Shaft Non Switch Rotary Encoder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Technical
Built in SwitchNo
DetentYes
Encoder TypeMechanical
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Nominal Supply Voltage (DC)5 V
Number of Channels2
Number of Positions24
Operating Supply Voltage5 V
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution24
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for BI Technologies EN12-HN22AF18.

Newark
Datasheet3 pages15 years ago
Datasheet3 pages7 years ago
Electro Sonic
Datasheet3 pages5 years ago
Sager Electronics
Datasheet3 pages5 years ago
TME
Datasheet3 pages7 years ago

Inventory History

3 month trend:
-0.01%

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies EN12-HN22AF18.

Descriptions

Descriptions of BI Technologies EN12-HN22AF18 provided by its distributors.

EN12 Series 12 mm Top Adjustment 5 V Sleeve Shaft Non Switch Rotary Encoder
INCREMENTAL ENCODER; Supply Voltage Min: -; Supply Voltage Max: -; No. of Channels: -; Rotational Speed Max: 100rpm; Product Range: -; Encoder Resolution: 24CPR; Encoder Type: Incremental; No. of Detents: 24; Operating Temperature Max: 85°C
Incremental Encoder; Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:24Ppr; Orientation:Horizontal; Push Switch:Without Push Switch; Encoder Output:Gray Code; Encoder Mounting:Through Hole Rohs Compliant: Yes |Tt Electronics/bi Technologies EN12-HN22AF18

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Technical Specifications

Physical
MountPCB, Through Hole
Technical
Built in SwitchNo
DetentYes
Encoder TypeMechanical
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Nominal Supply Voltage (DC)5 V
Number of Channels2
Number of Positions24
Operating Supply Voltage5 V
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution24
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for BI Technologies EN12-HN22AF18.

Newark
Datasheet3 pages15 years ago
Datasheet3 pages7 years ago
Electro Sonic
Datasheet3 pages5 years ago
Sager Electronics
Datasheet3 pages5 years ago
TME
Datasheet3 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant