United Chemi-Con EMZJ6R3ADA101ME61G

Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)360 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Ripple Current240 mA
Ripple Current (AC)240 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter5 mm
Height5.8 mm
Height - Seated (Max)6.096 mm
Length5.3 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMZJ6R3ADA101ME61G.

element14 APAC
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Future Electronics
Datasheet2 pages3 years ago

Inventory History

3 month trend:
-25.00%

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EMZJ6R3ADA101ME61G.

Related Parts

Descriptions

Descriptions of United Chemi-Con EMZJ6R3ADA101ME61G provided by its distributors.

Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
100F 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm 100kHz 2
Aluminum Electrolytic Capacitors - SMD 6.3Volts 100uF 20% Tol.
CAP, ALU ELEC, 100UF, 6.3V, RAD CAN SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:100µF; Voltage(DC):6.3V; ESR:0.36ohm; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:Alchip MZJ Series; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)360 mΩ
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Ripple Current240 mA
Ripple Current (AC)240 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter5 mm
Height5.8 mm
Height - Seated (Max)6.096 mm
Length5.3 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMZJ6R3ADA101ME61G.

element14 APAC
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Future Electronics
Datasheet2 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant