United Chemi-Con EMZJ160ADA151MF80G

Cap Aluminum Lytic 150uF 16V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)160 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Ripple Current600 mA
Ripple Current (AC)600 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)8.001 mm
Length6.6 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMZJ160ADA151MF80G.

Future Electronics
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.157
$ 0.156
$ 0.156
Stock
34,456
1,037,617
1,037,617
Authorized Distributors
3
20
20
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
340 mΩ
340 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
600 mA
280 mA
280 mA
Height - Seated (Max)
8.001 mm
7.6962 mm
7.6962 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EMZJ160ADA151MF80G.

Related Parts

Descriptions

Descriptions of United Chemi-Con EMZJ160ADA151MF80G provided by its distributors.

Cap Aluminum Lytic 150uF 16V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
MZJ Series 16 V 150 uF ±20% Ø6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
CAP, ALU ELEC, 150UF, 16V, RAD CAN SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:150µF; Voltage(DC):16V; ESR:0.16ohm; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:Alchip MZJ Series; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)160 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Ripple Current600 mA
Ripple Current (AC)600 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)8.001 mm
Length6.6 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMZJ160ADA151MF80G.

Future Electronics
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant