United Chemi-Con EMZA500ADA330MF80G

Cap Aluminum Lytic 33uF 50V 20%( 6.3 X 7.7mm) SMD 195mA 2000h 105C Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins80
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)680 mΩ
Impedance680 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Ripple Current195 mA
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)7.6962 mm
Lead Diameter800 µm
Lead Pitch1.9 mm
Length7.7 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMZA500ADA330MF80G.

Electro Sonic
Datasheet2 pages7 years ago
element14
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-27.78%

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EMZA500ADA330MF80G.

Related Parts

Descriptions

Descriptions of United Chemi-Con EMZA500ADA330MF80G provided by its distributors.

Cap Aluminum Lytic 33uF 50V 20%( 6.3 X 7.7mm) SMD 195mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitors - SMD 33uF 50 Volt
CAPACITOR ALUM ELECT 33UF 50V SMD; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; ESR:0.68ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:7.7mm; Diameter:6.3mm; Capacitor Mounting:SMD
Aluminum Electrolytic Capacitor; Capacitor Type:Low Impedance; Capacitance:33µF; Voltage Rating:50VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:F80; Body Height:7.7mm; Body Diameter:6.3mm; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins80
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)680 mΩ
Impedance680 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Ripple Current195 mA
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)7.6962 mm
Lead Diameter800 µm
Lead Pitch1.9 mm
Length7.7 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMZA500ADA330MF80G.

Electro Sonic
Datasheet2 pages7 years ago
element14
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant