United Chemi-Con EMVE100ADA151MF80G

Cap Aluminum Lytic 150uF 10V 20% (6.3 X 7.7mm) SMD 100mA 1000h 105°C Cardboard T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance150 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current100 mA
Ripple Current (AC)100 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)7.6962 mm
Length7.7 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVE100ADA151MF80G.

Electro Sonic
Datasheet2 pages8 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages12 years ago
element14
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EMVE100ADA151MF80G.

Related Parts

Descriptions

Descriptions of United Chemi-Con EMVE100ADA151MF80G provided by its distributors.

Cap Aluminum Lytic 150uF 10V 20% (6.3 X 7.7mm) SMD 100mA 1000h 105°C Cardboard T/R
CAPACITOR ALUM ELECT 150UF 10V SMD; Capa
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance150 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current100 mA
Ripple Current (AC)100 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)7.6962 mm
Length7.7 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVE100ADA151MF80G.

Electro Sonic
Datasheet2 pages8 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages12 years ago
element14
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant