Ecliptek EMML13D2H-100.000M

MEMS Clock Oscillators CML (CM) 3.3Vdc 6 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) 100.000MHz ±50ppm over 0°C to...

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
EMML13D2H-100.000M0
3h

Technical Specifications

Physical
MaterialPlastic
Number of Pins6
Technical
Frequency100 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Number of Contacts6

Documents

Download datasheets and manufacturer documentation for Ecliptek EMML13D2H-100.000M.

Ecliptek
Datasheet6 pages10 years ago
Datasheet5 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ecliptek EMML13D2H-100.000M.

Descriptions

Descriptions of Ecliptek EMML13D2H-100.000M provided by its distributors.

MEMS Clock Oscillators CML (CM) 3.3Vdc 6 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) 100.000MHz ±50ppm over 0°C to +70°C

Manufacturer Aliases

Ecliptek has several brands around the world that distributors may use as alternate names. Ecliptek may also be known as the following names:

  • ECL
  • ECLIPTEK CORPORATION
  • ECLI
  • ECLIP
  • ECLIPT
  • ECLIPTEK CORP
  • ECLP
  • ECLIPTEC
  • ECLIPTEK INC
  • ECIPTEK
  • ECLPTK
  • ECLIPTE
  • ECLIPTECK
  • ECLIPTEX
  • ELIPTEC
  • ECLIPTIK
  • ECLIPTOK
  • ECLIPTK
  • ECLIPTEK/NON
  • Eclipteck Corporation
  • ILSI-MMD ECLIPTEK
  • Ecliptek / Abracon
  • ECLIPEK
  • ECLIPTEK CORPO
  • ECLIPTEK-CSP1

Technical Specifications

Physical
MaterialPlastic
Number of Pins6
Technical
Frequency100 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Number of Contacts6

Documents

Download datasheets and manufacturer documentation for Ecliptek EMML13D2H-100.000M.

Ecliptek
Datasheet6 pages10 years ago
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement1 page8 years ago
Materials Sheet3 pages10 years ago
Reach Statement1 page8 years ago