United Chemi-Con EMLE6R3ADA101MF73G

Series: Mle; Volt: 6.3; Cap: 100; Dia X Length: 6X7; Packaging: Taped
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor0.32 %
Leakage Current4 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingTape & Reel (TR)
Ripple Current60 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height - Seated (Max)7.2898 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMLE6R3ADA101MF73G.

Electro Sonic
Datasheet2 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.238
$ 0.209
$ 0.209
Stock
1
11,645
11,645
Authorized Distributors
2
3
3
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
7000 hours
10000 hours
10000 hours
Ripple Current
60 mA
60 mA
60 mA
Height - Seated (Max)
7.2898 mm
7.2898 mm
7.2898 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EMLE6R3ADA101MF73G.

Related Parts

Descriptions

Descriptions of United Chemi-Con EMLE6R3ADA101MF73G provided by its distributors.

SERIES: MLE; VOLT: 6.3; CAP: 100; DIA X LENGTH: 6X7; PACKAGING: TAPED
CAP ALUM 100UF 20% 6.3V SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor0.32 %
Leakage Current4 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingTape & Reel (TR)
Ripple Current60 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height - Seated (Max)7.2898 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMLE6R3ADA101MF73G.

Electro Sonic
Datasheet2 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant