Taiyo Yuden EMK212F225ZG-T

Multilayer Ceramic Capacitors (High dielectric type), 16V, 2.2 uF, +80%, 0805, Y5V/F, RoHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Max Length2.1 mm
Max Thickness1.35 mm
Max Width1.35 mm
Min Length1.9 mm
Min Thickness1.15 mm
Min Width1.15 mm
Thickness1.3462 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden EMK212F225ZG-T.

Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet2 pages8 years ago
_legacy Avnet
Datasheet1 page11 years ago
Newark
Datasheet61 pages12 years ago
Datasheet51 pages13 years ago
Datasheet45 pages14 years ago
Datasheet49 pages10 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.084
$ 0.032
$ 0.032
Stock
283,426
837,012
837,012
Authorized Distributors
4
12
12
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
80 %
80 %
Height
1.25 mm
900 µm
900 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden EMK212F225ZG-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden EMK212F225ZG-T provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 16V, 2.2 uF, +80%, 0805, Y5V/F, RoHS
Taiyo Yuden SCT
Cap Ceramic 2.2uF 16V Y5V -20% to 80% SMD 0805 85°C Embossed T/R
CERAMIC CAPACITOR, 2.2UF, 16V, Y5V, +80,-20%, 0805, FULL REEL
CAPACITOR CERAMIC, 2.2UF, 16V, Y5V, 0805; Capacitance:2.2µF; Capacitance Tolerance:+80, -20%; Dielectric Characteristic:Y5V; Voltage Rating:16V; Capacitor Case Style:0805; Operating Temperature Range:-30°C to +85°C

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE EMK212 F225ZG-T
  • CEEMK212F225ZG-T
  • EMK212F225ZGT

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Max Length2.1 mm
Max Thickness1.35 mm
Max Width1.35 mm
Min Length1.9 mm
Min Thickness1.15 mm
Min Width1.15 mm
Thickness1.3462 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden EMK212F225ZG-T.

Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet2 pages8 years ago
_legacy Avnet
Datasheet1 page11 years ago
Newark
Datasheet61 pages12 years ago
Datasheet51 pages13 years ago
Datasheet45 pages14 years ago
Datasheet49 pages10 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant