Taiyo Yuden EMK212BJ106KG-T

0805 10 UF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Thickness1.3462 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden EMK212BJ106KG-T.

element14 APAC
Datasheet23 pages12 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Electro Sonic
Datasheet61 pages12 years ago
Datasheet53 pages11 years ago
Datasheet61 pages16 years ago
Newark
Datasheet51 pages13 years ago
Future Electronics
Datasheet29 pages6 years ago
element14
Datasheet45 pages14 years ago
Farnell
Datasheet1 page15 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-1.90%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.042
$ 0.042
Stock
15,458,402
23,263,131
23,263,131
Authorized Distributors
12
18
18
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden EMK212BJ106KG-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden EMK212BJ106KG-T provided by its distributors.

0805 10 UF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
CAP CER 10UF 16V X5R 0805 / Cap Ceramic 10uF 16V X5R 10% Pad SMD 0805 85¡ãC T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805
SMD Chip Resistor, 1 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW06031K00FKEA)
CAP, 10µF, 16V, 10%, X5R, 0805; Capacitance: 10µF; Voltage Rating: 16V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: -; Operating Temperature Min: -55°
Ceramic Capacitor, 10Uf, 16V, X5R, 10%, 0805, Full Reel; Capacitance:10Μf; Voltage(Dc):16V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:M Series; Msl:- Rohs Compliant: Yes |Taiyo Yuden EMK212BJ106KG-T.

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE EMK212 BJ106KG-T
  • CE EMK212BJ106KG-T
  • CEEMK212BJ106KG-T
  • EMK212 BJ106KG-T
  • EMK212BJ106KG-T.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Thickness1.3462 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden EMK212BJ106KG-T.

element14 APAC
Datasheet23 pages12 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Electro Sonic
Datasheet61 pages12 years ago
Datasheet53 pages11 years ago
Datasheet61 pages16 years ago
Newark
Datasheet51 pages13 years ago
Future Electronics
Datasheet29 pages6 years ago
element14
Datasheet45 pages14 years ago
Farnell
Datasheet1 page15 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant