Ecliptek EMK12H2H-27.000M

MEMS Clock Oscillators LVCMOS (CMOS) 2.5Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) 27.000MHz ±50ppm over -40°...

Datasheet Manufacturer Page Request Sample

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70112510 0 ··
USD
6.89 6.89 6.89 6.89 6.89

Descriptions

MEMS RESONATOR, 5 X 7 PACKAGE, 2.5V, 27MHZ
Allied Electronics
MEMS Clock Oscillators LVCMOS (CMOS) 2.5Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) 27.000MHz ±50ppm over -40°C to +85°C
Ecliptek

Technical Specifications

Mounting Type Surface Mount
Frequency Tolerance 50 ppm
Digital Logic Level CMOS
Number of Contacts 4
Lead-Free Status Lead Free
Packaging Bulk
Size-Length 7 mm
Rise/Fall Time 2 ns
RoHS Compliant
Size-Height 850 µm
Material Plastic
Lifecycle Status 7+ Years
Oscillator Type MEMS Clock
Supply Voltage (DC) 2.5 V
Number of Pins 4
Frequency 27 MHz
Size-Width 5 mm
Frequency Stability 50 ppm

Documents

Ecliptek
Datasheet 5 pages 7 years ago
Datasheet 6 pages 3 years ago
Allied Electronics
Datasheet 2 pages 9 years ago
Mouser
Datasheet 2 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 1 year ago
Reach Statement 1 page 1 year ago
Materials Sheet 3 pages 3 years ago

Alternate Names

ECL EMK12H2H-27.000M
ECLI EMK12H2H-27.000M
ECLIPTEK CORPORATION EMK12H2H-27.000M
ECLIP EMK12H2H-27.000M
ECLIPT EMK12H2H-27.000M
ECLIPTEK CORP EMK12H2H-27.000M
ECLP EMK12H2H-27.000M
ECLIPTEC EMK12H2H-27.000M
ECIPTEK EMK12H2H-27.000M
ECLPTK EMK12H2H-27.000M
ECLIPTEK INC EMK12H2H-27.000M
ECLIPTECK EMK12H2H-27.000M
ECLIPTEX EMK12H2H-27.000M
ELIPTEC EMK12H2H-27.000M
ECLIPTE EMK12H2H-27.000M
ECLIPTIK EMK12H2H-27.000M
ECLIPTOK EMK12H2H-27.000M
ECLIPTK EMK12H2H-27.000M
ECLIPTEK/NON EMK12H2H-27.000M
Eclipteck Corporation EMK12H2H-27.000M
ECLIPEK EMK12H2H-27.000M
ECLIPTEK CORPO EMK12H2H-27.000M
ECLIPTEK-CSP1 EMK12H2H-27.000M
ECLIPTEK CORPORATI EMK12H2H-27.000M
ECPLIPTEK EMK12H2H-27.000M

Search for other parts like EMK12 »