Taiyo Yuden EMK107BJ225KA-T

Multilayer Ceramic Capacitors (High dielectric type), 16V, 2.2 uF, ± 10 %, 0603, X5R, RoHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height900 µm
Length1.6 mm
Max Length1.7 mm
Max Thickness900 µm
Max Width900 µm
Min Length1.5 mm
Min Thickness700 µm
Min Width700 µm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden EMK107BJ225KA-T.

Newark
Datasheet2 pages8 years ago
Datasheet51 pages13 years ago
Datasheet61 pages12 years ago
Datasheet45 pages14 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Farnell
Datasheet2 pages17 years ago
Datasheet23 pages12 years ago
Datasheet12 pages12 years ago
Datasheet27 pages12 years ago
Datasheet23 pages12 years ago
Datasheet11 pages12 years ago
Datasheet13 pages12 years ago
Datasheet15 pages12 years ago
Datasheet5 pages12 years ago
Datasheet56 pages13 years ago
Datasheet46 pages13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet3 pages18 years ago
Upverter
Datasheet27 pages3 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Datasheet1 page11 years ago
element14 APAC
Datasheet27 pages11 years ago

Inventory History

3 month trend:
-12.75%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.024
$ 0.024
Stock
5,897,342
2,150,553
2,150,553
Authorized Distributors
9
12
12
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
900 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden EMK107BJ225KA-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden EMK107BJ225KA-T provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 16V, 2.2 uF, ± 10 %, 0603, X5R, RoHS
Taiyo Yuden SCT
0603 2.2 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603
Cap Ceramic 2.2uF 16V X5R 10% SMD 0603 85°C Paper T/R
CAPACITOR MLCC; Capacitor Application:General Purpose; Dielectric Characteristic:X5R; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; Capacitor Case Style:0603; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +85°C; No. of Pins:2; Package / Case:0603; Temperature Coefficient:± 15%; Termination Type:SMD

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMK107 BJ225KA-T
  • EMK107-BJ225KA-T
  • EMK107BJ225KA-T.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height900 µm
Length1.6 mm
Max Length1.7 mm
Max Thickness900 µm
Max Width900 µm
Min Length1.5 mm
Min Thickness700 µm
Min Width700 µm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden EMK107BJ225KA-T.

Newark
Datasheet2 pages8 years ago
Datasheet51 pages13 years ago
Datasheet61 pages12 years ago
Datasheet45 pages14 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Farnell
Datasheet2 pages17 years ago
Datasheet23 pages12 years ago
Datasheet12 pages12 years ago
Datasheet27 pages12 years ago
Datasheet23 pages12 years ago
Datasheet11 pages12 years ago
Datasheet13 pages12 years ago
Datasheet15 pages12 years ago
Datasheet5 pages12 years ago
Datasheet56 pages13 years ago
Datasheet46 pages13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet3 pages18 years ago
Upverter
Datasheet27 pages3 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Datasheet1 page11 years ago
element14 APAC
Datasheet27 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant