Taiyo Yuden EMK107ABJ475KA-T

16V 4.7Uf X5R 10% 0603 Multilayer Ceramic Capacitors Mlcc Smd/Smt Rohs

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height950 µm
Length1.6 mm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden EMK107ABJ475KA-T.

element14 APAC
Datasheet51 pages13 years ago
Newark
Datasheet2 pages8 years ago
Datasheet1 page11 years ago
Datasheet52 pages3 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Future Electronics
Datasheet61 pages12 years ago
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Upverter
Datasheet28 pages10 years ago
_legacy Avnet
Datasheet1 page11 years ago
Farnell
Datasheet16 pages12 years ago
element14
Datasheet45 pages14 years ago

Inventory History

3 month trend:
-18.51%

Alternate Parts

Price @ 1000
$ 0.063
$ 0.058
$ 0.058
Stock
5,100,285
9,010,025
9,010,025
Authorized Distributors
11
18
18
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
950 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden EMK107ABJ475KA-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden EMK107ABJ475KA-T provided by its distributors.

16V 4.7Uf X5R 10% 0603 Multilayer Ceramic Capacitors Mlcc Smd/Smt Rohs
Multilayer Ceramic Capacitors (High dielectric type), 16V, 4.7 uF, ± 10 %, 0603, X5R, RoHS
Taiyo Yuden SCT
0603 4.7 uF 16 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603
Cap Ceramic 4.7uF 16V X5R 10% Pad SMD 0603 85¡ãC Low ESR T/R
Ceramic Capacitor, 4.7Uf, 16V, X5R, 10%, 0603, Full Reel; Capacitance:4.7Μf; Voltage(Dc):16V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:M Series; Msl:- Rohs Compliant: Yes |Taiyo Yuden EMK107ABJ475KA-T.
CAP, 4.7µF, 16V, 10%, X5R, 0603; Capacitance: 4.7µF; Voltage Rating: 16V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: M Series; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 10%; Capacitor Terminals: SMD; Operating Temperature Range: -55°C to +85°C

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMK107ABJ475KA-T.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height950 µm
Length1.6 mm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden EMK107ABJ475KA-T.

element14 APAC
Datasheet51 pages13 years ago
Newark
Datasheet2 pages8 years ago
Datasheet1 page11 years ago
Datasheet52 pages3 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Future Electronics
Datasheet61 pages12 years ago
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Upverter
Datasheet28 pages10 years ago
_legacy Avnet
Datasheet1 page11 years ago
Farnell
Datasheet16 pages12 years ago
element14
Datasheet45 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant