onsemi EMI7206MUTAG

EMI7206MUTAG; Hex Uni-Directional EMI Filter & ESD Protector; 12-Pin UDFN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Number of Pins12
Technical
Attenuation Value23 dB
Capacitance12 pF
Circuit TypeFilter
Current30 mA
DC Resistance (DCR)10 Ω
DirectionUnidirectional
ESD ProtectionYes
Inductance17 nH
Max DC Current30 mA
Max Operating Temperature85 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage9 V
Min Operating Temperature-40 °C
Number of Channels6
Number of Elements12
Number of Lines6
PackagingTape & Reel (TR)
Resistance10 Ω
Reverse Standoff Voltage5 V
Schedule B8541100050
TerminationFlat
Test Current1 mA
Dimensions
Depth1.35 mm
Height500 µm
Length2.5 mm
Width2.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi EMI7206MUTAG.

Upverter
Datasheet7 pages13 years ago
Future Electronics
Datasheet8 pages13 years ago

Inventory History

3 month trend:
-23.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi EMI7206MUTAG.

Descriptions

Descriptions of onsemi EMI7206MUTAG provided by its distributors.

EMI7206MUTAG; Hex Uni-Directional EMI Filter & ESD Protector; 12-Pin UDFN
High Performance ESD Protection Circuit / FILTER LC(PI) 17NH/12PF ESD SMD
EMI Filter, 6-Channel, with Integrated ESD Protection
6 Ch Emi Filter With Esd/Reel |Onsemi EMI7206MUTAG
EMI Filter 23dB Flat Style SMD T/R - Tape and Reel
EMI FILTER W/ESD PROTECTION, 6LINE, UDFN;
DFN-12(1.2x2.5) EMI Filters (LC, RC Networks) ROHS
Product Description Demo for Development.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Contact PlatingTin
Number of Pins12
Technical
Attenuation Value23 dB
Capacitance12 pF
Circuit TypeFilter
Current30 mA
DC Resistance (DCR)10 Ω
DirectionUnidirectional
ESD ProtectionYes
Inductance17 nH
Max DC Current30 mA
Max Operating Temperature85 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage9 V
Min Operating Temperature-40 °C
Number of Channels6
Number of Elements12
Number of Lines6
PackagingTape & Reel (TR)
Resistance10 Ω
Reverse Standoff Voltage5 V
Schedule B8541100050
TerminationFlat
Test Current1 mA
Dimensions
Depth1.35 mm
Height500 µm
Length2.5 mm
Width2.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi EMI7206MUTAG.

Upverter
Datasheet7 pages13 years ago
Future Electronics
Datasheet8 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago