API Delevan EMI0603R-68

Ferrite Bead 68 Ohm 0603 1LN

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialFerrite
MountSurface Mount
Technical
DC Resistance (DCR)100 mΩ
Impedance68 Ω
Max Current Rating600 mA
Max DC Current600 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Lines1
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth950 µm
Height939.8 µm
Length1.6002 mm
Width787.4 µm

Engineering Resources

View Evaluation kits and Reference designs for API Delevan EMI0603R-68.

Related Parts

Descriptions

Descriptions of API Delevan EMI0603R-68 provided by its distributors.

FERRITE BEAD 68 OHM 0603 1LN
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMI0603R-68 4000 TR

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialFerrite
MountSurface Mount
Technical
DC Resistance (DCR)100 mΩ
Impedance68 Ω
Max Current Rating600 mA
Max DC Current600 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Lines1
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth950 µm
Height939.8 µm
Length1.6002 mm
Width787.4 µm

Compliance

Environmental Classification
RoHSCompliant