Eaton EM292902-UL

Conn PC Terminal Block 2 POS 10.16mm Solder ST Thru-Hole 65A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialTin
Contact PlatingCopper, Tin
Housing MaterialThermoplastic
MountThrough Hole
PlatingChromate, Steel
Technical
Current65 A
Current Rating65 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts2
Number of Levels1
Number of Positions Per Level2
Number of Rows1
PackagingBulk
TerminationScrew
Voltage600 V
Voltage Rating300 V
Dimensions
Height30 mm
Pitch10.16 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)6 AWG

Documents

Download datasheets and manufacturer documentation for Eaton EM292902-UL.

Sager Electronics
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page7 years ago
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Upverter
Datasheet1 page13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton EM292902-UL.

Related Parts

Descriptions

Descriptions of Eaton EM292902-UL provided by its distributors.

Conn PC Terminal Block 2 POS 10.16mm Solder ST Thru-Hole 65A
Terminal Block, 2 Position, Thermoplastic, 65A, 300V, Euro-Mag EM2929 Series | Eaton Electronics EM292902-UL
EM2929 SERIES 2-POLE TERMINAL ECWTUM340BCV
TERM BLK 2P SIDE ENT 10.16MM PCB
Tb, Wire To Board, 2Pos, 6Awg; Pitch Spacing:10.16Mm; No. Of Positions:2Positions; Wire Size Awg Min:20Awg; Wire Size Awg Max:6Awg; Conductor Area Csa:-; Wire Connection Method:Screw; Rated Current:65A; Rated Voltage:300V Rohs Compliant: Yes |Eaton Bussmann EM292902-UL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • EM292902UL

Technical Specifications

Physical
Contact MaterialTin
Contact PlatingCopper, Tin
Housing MaterialThermoplastic
MountThrough Hole
PlatingChromate, Steel
Technical
Current65 A
Current Rating65 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts2
Number of Levels1
Number of Positions Per Level2
Number of Rows1
PackagingBulk
TerminationScrew
Voltage600 V
Voltage Rating300 V
Dimensions
Height30 mm
Pitch10.16 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)6 AWG

Documents

Download datasheets and manufacturer documentation for Eaton EM292902-UL.

Sager Electronics
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page7 years ago
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Upverter
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSNon-Compliant