Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Through Hole PC Pin 16CPR
Bourns EM14R0D-M20-L064S pricing and available inventory.
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| EM14R0D-M20-L064S-ND | 58 | USD | 26.050 | 20.966 | 16.878 | 15.184 | 15.184 | 14h | |||
| 2519712 | 70 | USD * | 32.991 | 27.137 | 20.641 | 20.641 | 20.641 | 13h | |||
| 652-EM14R0D-M20L064S | 104 | USD | 22.370 | 20.970 | 16.870 | 15.180 | 15.180 | 1d | |||
| EM14R0D-M20-L064S | 50 | USD | 18.720 | 16.850 | 15.720 | 15.720 | 21h | ||||
| EM14R0DM20L064S | 0 | ·· | USD | 17.953 | 15.625 | 15.223 | 15.223 | 19h | |||
| EM14R0D-M20-L064S | 0 | ·· | USD * | 25.482 | 21.093 | 18.828 | 21h | ||||
| 75K7476 | 0 | ·· | USD | 18.880 | 18.340 | 18.340 | 1d | ||||
| EM14R0D-M20-L064S | 0 | ·· | USD | 17.430 | 15.170 | 14.780 | 14.780 | 16h | |||
| 75K7476 | 0 | ·· | USD | 18.880 | 18.880 | 18.880 | 1d | ||||
| 2519712 | 0 | ·· | USD * | 25.217 | 23.641 | 19.018 | 18.506 | 18.506 | 14h | ||
| EM14R0D-M20-L064S | 0 | ·· | USD | 17.430 | 15.170 | 14.780 | 14.780 | 19h |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| EM14R0D-M20-L064S | Contact | ·· | >1wk | ||||||||
| NS-EM14R0D-M20-L064S | Contact | ·· | >1wk |
Bourns EM14R0D-M20-L064S technical specifications, attributes, and parameters.
| Physical | |
|---|---|
| Case/Package | Axial |
| Mount | PCB, Panel, Through Hole |
| Number of Pins | 6 |
| Technical | |
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70 °C |
| Max Supply Voltage (DC) | 5.25 V |
| Min Operating Temperature | -40 °C |
| Min Supply Voltage (DC) | 4.75 V |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Incremental, Quadrature |
| Pulses per Revolution | 64 |
| Termination | PC Pin |
| Compliance | |
| REACH SVHC | No SVHC |
| RoHS | Compliant |
Download datasheets and manufacturer documentation for Bourns EM14R0D-M20-L064S.
| Master Electronics | ||
|---|---|---|
| Datasheet | 5 pages | 4 years ago |
| element14 APAC | ||
| Datasheet | 5 pages | 7 years ago |
| Arrow Electronics | ||
| Datasheet | 5 pages | 9 years ago |
| Compliance Statements | ||
| Conflict Mineral Statement | 1 page | 9 years ago |
Descriptions of Bourns EM14R0D-M20-L064S provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: