Bourns EM14A0D-C24-L064S

Optical Encoder Rotary Incremental Flat 1.5oz.in Straight Digital Square Wave Through Hole PC Pins 64PPR

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
EM14A0D-C24-L064S-ND 845 Buy Now »
USD
31.14 31.14 19.46 17.24 15.29
Arrow
EM14A0D-C24-L064S 46 Buy Now »
USD
30.78 30.78 23.95 23.95 23.95
Avnet
EM14A0D-C24-L064S 73 Buy Now »
USD
28.69 23.60 17.62 17.62 17.62
Carlton-Bates
40100770714 0 ··
USD
22.45 22.45 22.45 22.45 22.45
Newark
58K1358 145 Buy Now »
USD
18.54 18.54 17.11 15.89 15.89
TTI
EM14A0D-C24-L064S 1,824 Buy Now »
USD
17.79 17.79 17.79 17.79 17.79
Chip One Stop Japan
BOUR-0024080 25 Buy Now »
USD
18.80 15.90 15.70 15.70 15.70
Mouser
652-EM14A0D-C24-L64S 511 Buy Now »
USD
30.20 24.84 18.88 18.34 18.34
Onlinecomponents.com
EM14A0DC24L064S 59 Buy Now »
USD
18.85 17.11 14.26 14.26 14.26
Master Electronics
EM14A0DC24L064S 51 ··
USD
18.85 17.11 14.26 14.26 14.26
Allied Electronics
70154419 83 Buy Now »
USD
22.67 20.61 16.20 14.92 14.92
Farnell
1470248 244 Buy Now »
GBP
20.27 13.75 13.75 13.75 13.75
element14 APAC
1470248 235 Buy Now »
SGD
36.51 31.66 26.78 26.78 26.78
Electro Sonic
EM14A0DC24L064S 59 Buy Now »
USD
19.98 18.14 15.12 15.12 15.12
RS Components
6917705 255 Buy Now »
GBP
20.47 16.83 13.89 13.89 13.89
Avnet Europe
EM14A0D-C24-L064S 0 ··
EUR
17.11 15.89 15.89
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
EM14A0D-C24-L064S 6,167 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
EM14A0D-C24-L064S Contact Send RFQ »
North Star Micro
EM14A0D-C24-L064S Contact ··
SemiconductorPLUS
EM14A0D-C24-L064S Contact ··
XS Micro
EM14A0D-C24-L064S Contact ··

Descriptions

ROTARY OPTICAL ENCODER - 14MM
Onlinecomponents.com
Optical Encoder Rotary Incremental Flat 1.5oz.in Straight Digital Square Wave Through Hole PC Pins 64PPR
Chip One Stop Japan
14mm Rotary Optical Enc. w/Switch 64PPR
RS Components
ENCODER,OPTICAL, 2 CHAN,64PPR,SHAFT DIA6.35MM,LIFE CYCLES 1M,PUSH SWITCH STD
Allied Electronics
ROTARY OPTICAL ENCODER - 14MM
Master Electronics
Incremental Encoder 120 RPM 64 PPR 2 Bit
Carlton-Bates
ROTARY OPTICAL ENCODER
TTI
14 Mm Rotary Optical Encoder W/Switch 6-Pin
Avnet
ENCODER, ROTARY, OPTICAL, W/SW, 14MM; SVHC:No SVHC (20-Jun-2011); Behind Panel Depth:10.03mm; Current Rating:25mA; Encoder Resolution:64; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +70°C; Output Current:25mA; Rotational Life Cycles:1000000; Rotational Speed:120rpm; Rotational Speed Max:120rpm; Series:EM14A0D-C24-L064S; Shaft Diameter:6.35mm; Supply Current Max:26mA; Supply Voltage Max:5VDC; Type:Optical
element14 APAC
ENCODER OPT ROTARY 64PPR W/SW
Digi-Key
ENCODER OPT ROTARY 64PPR W/SW
North Star Micro
ENCODER, ROTARY, OPTICAL, W/SW, 14MM; Behind Panel Depth:10.03mm; Current Rating:25mA; Current, Supply Max:26mA; Max Operating Temperature:70°C; Max Rotational Speed:120rpm; Min Temperature Operating:-40°C; Operating Temperature Range:-40°C to +70°C; Output Current:25mA; Pulses Per Revolution Resolution:64; Rotational Life (Cycles):1000000; Rotational Speed:120rpm; Series:EM14A0D-C24-L064S; Shaft Diameter:6.35mm; Type:Optical; Voltage, Supply Max:5V dc
Farnell
Optical Encoder; Encoder Type:Optical; Encoder Resolution:64CPR; No. of Channels:2; Shaft Diameter:6.35mm; Series:EM14; Rotation Speed:120rpm; Rotational Life Cycles:1000000; Torque Max:1.5in-oz ;RoHS Compliant: Yes
Newark

Technical Specifications

Supply Voltage (DC) 4.75 V (min)
Size-Height 10.03 mm
Lead-Free Status Lead Free
Number of Positions 64
Packaging Bulk
RoHS Compliant
Orientation Vertical
REACH SVHC Compliance No SVHC
Size-Width 14.25 mm
Current Rating 25 mA
Size-Length 14.76 mm
Mounting Type Through Hole
Output Current 25 mA

Documents

element14 APAC
Datasheet 5 pages 2 years ago
Newark
Datasheet 5 pages 2 years ago
Datasheet 5 pages 10 years ago
Farnell
Datasheet 5 pages 3 years ago
element14
Datasheet 5 pages 6 years ago
Datasheet 5 pages 5 years ago
Allied Electronics
Datasheet 5 pages 3 years ago
Onlinecomponents.com
Datasheet 5 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC EM14A0D-C24-L064S
BNS EM14A0D-C24-L064S
BOURNES EM14A0D-C24-L064S
BOU EM14A0D-C24-L064S
BOURN EM14A0D-C24-L064S
BOUR EM14A0D-C24-L064S
TRIMPOT EM14A0D-C24-L064S
BRNS EM14A0D-C24-L064S
BRN EM14A0D-C24-L064S
POT EM14A0D-C24-L064S
BOUNS EM14A0D-C24-L064S
POWER INNOVATIONS EM14A0D-C24-L064S
BOURNS ELECTRONICS EM14A0D-C24-L064S
BOURNS INC (VA) EM14A0D-C24-L064S
BOURNS AG EM14A0D-C24-L064S
POWER INNOVA EM14A0D-C24-L064S
POWER INNOVATION EM14A0D-C24-L064S
BNS/B0007 EM14A0D-C24-L064S
BOURNS INC TRIMPOT DIV EM14A0D-C24-L064S
bourns net EM14A0D-C24-L064S
power inno EM14A0D-C24-L064S
BOURNS TRIMPOT EM14A0D-C24-L064S
BNS/NONE EM14A0D-C24-L064S
Bourns Incorporated EM14A0D-C24-L064S
BBOURNS EM14A0D-C24-L064S

Search for other parts like EM14 »