United Chemi-Con ELZA250ELL152MK20S

Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 20mm) Radial 5mm 1890mA 5000h 105C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1.5 mF
Dissipation Factor14 %
FeaturesGeneral Purpose
Impedance29 mΩ
Lead/Base StyleStraight
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current1.89 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.4884 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELZA250ELL152MK20S.

United Chemi-Con
Datasheet2 pages1 year ago

Alternate Parts

Price @ 1000
$ 0.733
$ 0.691
$ 0.691
Stock
1,600
27,138
27,138
Authorized Distributors
3
14
14
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
38 mΩ
38 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.89 A
3.25 A
3.25 A
Height - Seated (Max)
21.4884 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ELZA250ELL152MK20S.

Related Parts

Descriptions

Descriptions of United Chemi-Con ELZA250ELL152MK20S provided by its distributors.

Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 20mm) Radial 5mm 1890mA 5000h 105C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: LZA; VOLT: 25; CAP: 1500; DIA X LENGTH: 12X20; PACKAGING: BULK
CAP ALUM 1500UF 20% 25V RADIAL

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1.5 mF
Dissipation Factor14 %
FeaturesGeneral Purpose
Impedance29 mΩ
Lead/Base StyleStraight
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current1.89 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.4884 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELZA250ELL152MK20S.

United Chemi-Con
Datasheet2 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant