United Chemi-Con ELXY500ELL560MF15D

Cap Aluminum Lytic 56uF 50V 20%( 6.3 X 15mm) Radial 2.5mm 310mA 2000h 105C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin Bismuth
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance56 µF
Dissipation Factor10 %
Impedance340 mΩ
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current310 mA
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter6.3 mm
Height15 mm
Height - Seated (Max)15.0114 mm
Lead Pitch2.5 mm
Length15 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY500ELL560MF15D.

United Chemi-Con
Datasheet2 pages4 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Future Electronics
Datasheet2 pages9 years ago
Newark
Datasheet2 pages12 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+14.16%

Alternate Parts

Price @ 1000
$ 0.159
$ 0.109
$ 0.109
Stock
51,467
134,620
134,620
Authorized Distributors
6
7
7
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
310 mA
360 mA
360 mA
Height - Seated (Max)
15.0114 mm
15.0114 mm
15.0114 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ELXY500ELL560MF15D.

Related Parts

Descriptions

Descriptions of United Chemi-Con ELXY500ELL560MF15D provided by its distributors.

Cap Aluminum Lytic 56uF 50V 20%( 6.3 X 15mm) Radial 2.5mm 310mA 2000h 105C Automotive Bulk
LXY Series 50 V 56 uF 6.3 x 15mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
CAPACITOR ALUM ELEC 56UF, 50V, 20%, RADIAL; Capacitance:56µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Capacitor Case / Package:Radial LeadedRoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin Bismuth
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance56 µF
Dissipation Factor10 %
Impedance340 mΩ
Lead/Base StyleStraight
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current310 mA
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter6.3 mm
Height15 mm
Height - Seated (Max)15.0114 mm
Lead Pitch2.5 mm
Length15 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY500ELL560MF15D.

United Chemi-Con
Datasheet2 pages4 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Future Electronics
Datasheet2 pages9 years ago
Newark
Datasheet2 pages12 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant