United Chemi-Con ELXY350ELL561MJ30S

Cap Aluminum Lytic 560uF 35V 20%( 10 X 30mm) Radial 5mm 1440mA 5000h 105C Automotive Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance560 µF
Dissipation Factor12 %
Impedance44 mΩ
Lead/Base StyleStraight
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current1.44 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter10 mm
Height30 mm
Height - Seated (Max)29.9974 mm
Lead Pitch5 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY350ELL561MJ30S.

United Chemi-Con
Datasheet2 pages4 years ago
Newark
Datasheet2 pages19 years ago
element14 APAC
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Future Electronics
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-3.00%

Alternate Parts

Price @ 1000
$ 0.387
$ 0.341
$ 0.341
Stock
15,684
534
534
Authorized Distributors
6
5
5
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.44 A
1.45 A
1.45 A
Height - Seated (Max)
29.9974 mm
31.496 mm
31.496 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ELXY350ELL561MJ30S.

Related Parts

Descriptions

Descriptions of United Chemi-Con ELXY350ELL561MJ30S provided by its distributors.

Cap Aluminum Lytic 560uF 35V 20%( 10 X 30mm) Radial 5mm 1440mA 5000h 105C Automotive Bulk
LXY series 35V 560uF 10x30mm LS=5mm 105'C 5k HRS Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR, 560UF, 35V; Capacitance:560µF; Voltage(DC):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Lead Spacing:5mm; Product Length:- RoHS Compliant: Yes
CAPACITOR ALUM ELEC, 560UF, 35V; Capacitance:560µF; Voltage Rating:35V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Termination Type:Radial Leaded; Body Height:30mm; Working Voltage, DC:35V

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance560 µF
Dissipation Factor12 %
Impedance44 mΩ
Lead/Base StyleStraight
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current1.44 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter10 mm
Height30 mm
Height - Seated (Max)29.9974 mm
Lead Pitch5 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY350ELL561MJ30S.

United Chemi-Con
Datasheet2 pages4 years ago
Newark
Datasheet2 pages19 years ago
element14 APAC
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Future Electronics
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant