United Chemi-Con ELXY350ELL391MJ25S

Cap Aluminum Lytic 390uF 35V 20%( 10 X 25mm) Radial 5mm 1260mA 5000h 105C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance390 µF
Dissipation Factor12 %
Impedance52 mΩ
Lead/Base StyleStraight
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current1.26 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter10 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Pitch5.0038 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY350ELL391MJ25S.

United Chemi-Con
Datasheet2 pages4 years ago
element14 APAC
Datasheet2 pages19 years ago
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages3 years ago
Factory Futures
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-0.06%

Alternate Parts

Price @ 1000
$ 0.342
$ 0.342
$ 0.342
Stock
26,244
20,320
20,320
Authorized Distributors
5
5
5
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.26 A
955 mA
955 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ELXY350ELL391MJ25S.

Related Parts

Descriptions

Descriptions of United Chemi-Con ELXY350ELL391MJ25S provided by its distributors.

Cap Aluminum Lytic 390uF 35V 20%( 10 X 25mm) Radial 5mm 1260mA 5000h 105C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 390UF, 35V
CAPACITOR ALUM ELEC, 390UF, 35V; Capacitance:390µF; Voltage Rating:35V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Termination Type:Radial Leaded; Body Height:25mm; Working Voltage, DC:35V
ALUMINUM ELECTROLYTIC CAPACITOR, 390UF, 35V; Capacitance:390µF; Voltage(DC):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Lead Spacing:5mm; Product Length:- RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance390 µF
Dissipation Factor12 %
Impedance52 mΩ
Lead/Base StyleStraight
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current1.26 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter10 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Pitch5.0038 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY350ELL391MJ25S.

United Chemi-Con
Datasheet2 pages4 years ago
element14 APAC
Datasheet2 pages19 years ago
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages3 years ago
Factory Futures
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant