United Chemi-Con ELXY160ETD152MK25S

Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 25mm) Radial 5mm 1690mA 7000h 105°C Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.5 mF
Impedance34 mΩ
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current1.69 A
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Dimensions
Height - Seated (Max)26.924 mm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY160ETD152MK25S.

Electro Sonic
Datasheet2 pages3 years ago

Inventory History

3 month trend:
+110%

Alternate Parts

Price @ 1000
$ 0.396
$ 0.366
$ 0.366
Stock
9,794
31,312
31,312
Authorized Distributors
5
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
1.69 A
1.49 A
1.49 A
Height - Seated (Max)
26.924 mm
26.4922 mm
26.4922 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ELXY160ETD152MK25S.

Related Parts

Descriptions

Descriptions of United Chemi-Con ELXY160ETD152MK25S provided by its distributors.

Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 25mm) Radial 5mm 1690mA 7000h 105°C Ammo Pack
Capacitor,1.5mF,16VDC,20-% Tol,20+% Tol RoHS Compliant: Yes
CAP ALUM 1500UF 20% 16V RADIAL

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.5 mF
Impedance34 mΩ
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current1.69 A
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Dimensions
Height - Seated (Max)26.924 mm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY160ETD152MK25S.

Electro Sonic
Datasheet2 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant