United Chemi-Con ELXV500ETD121MJ16S

Cap Aluminum Lytic 120uF 50V 20% (10 X 16mm) Radial 5mm 755mA 3000h 105°C Ammo Pack
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance120 µF
Impedance120 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current755 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height - Seated (Max)17.4752 mm
Lead Pitch5 mm
Length16 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXV500ETD121MJ16S.

Electro Sonic
Datasheet2 pages3 years ago
Future Electronics
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.216
$ 0.267
$ 0.267
Stock
1,017
32,726
32,726
Authorized Distributors
5
5
5
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
755 mA
755 mA
755 mA
Height - Seated (Max)
17.4752 mm
17.4752 mm
17.4752 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ELXV500ETD121MJ16S.

Related Parts

Descriptions

Descriptions of United Chemi-Con ELXV500ETD121MJ16S provided by its distributors.

Cap Aluminum Lytic 120uF 50V 20% (10 X 16mm) Radial 5mm 755mA 3000h 105°C Ammo Pack
LXV Series 120 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Bulk / Capacitor, Aluminum, 50 V, Cap.120 , Dia.10 , Leng.16 RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance120 µF
Impedance120 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current755 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height - Seated (Max)17.4752 mm
Lead Pitch5 mm
Length16 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXV500ETD121MJ16S.

Electro Sonic
Datasheet2 pages3 years ago
Future Electronics
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant