United Chemi-Con ELXV160ETD471MJ16S

Cap Aluminum Lytic 470uF 16V 20%( 10 X 16mm) Radial 5mm 825mA 3000h 105C Automotive Ammo
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 µF
Impedance84 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current825 mA
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Dimensions
Height - Seated (Max)17.4752 mm
Lead Pitch5 mm
Length16 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXV160ETD471MJ16S.

Electro Sonic
Datasheet2 pages3 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.224
$ 0.657
$ 0.657
Stock
16,071
28,636
28,636
Authorized Distributors
5
9
9
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
540 mΩ
540 mΩ
Life (Hours)
3000 hours
6000 hours
6000 hours
Ripple Current
825 mA
830 mA
830 mA
Height - Seated (Max)
17.4752 mm
17.5006 mm
17.5006 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ELXV160ETD471MJ16S.

Related Parts

Descriptions

Descriptions of United Chemi-Con ELXV160ETD471MJ16S provided by its distributors.

Cap Aluminum Lytic 470uF 16V 20%( 10 X 16mm) Radial 5mm 825mA 3000h 105C Automotive Ammo
Bulk / Capacitor, Aluminum, 16 V, Cap.470 , Dia.10 , Leng.16 RoHS Compliant: Yes
CAP ALUM 470UF 20% 16V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 µF
Impedance84 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current825 mA
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Dimensions
Height - Seated (Max)17.4752 mm
Lead Pitch5 mm
Length16 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXV160ETD471MJ16S.

Electro Sonic
Datasheet2 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant