United Chemi-Con ELXV101ETE221MK35S

Cap Aluminum Lytic 220uF 100V 20% (12.5 X 35mm) Radial 5mm 1450mA 5000h 105°C Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Impedance87 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current1.45 A
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height - Seated (Max)36.4998 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXV101ETE221MK35S.

Electro Sonic
Datasheet2 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.435
$ 0.623
$ 0.623
Stock
10
52,095
52,095
Authorized Distributors
3
19
19
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
87 mΩ
87 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.45 A
1.04 A
1.04 A
Height - Seated (Max)
36.4998 mm
35.0012 mm
35.0012 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ELXV101ETE221MK35S.

Related Parts

Descriptions

Descriptions of United Chemi-Con ELXV101ETE221MK35S provided by its distributors.

Cap Aluminum Lytic 220uF 100V 20% (12.5 X 35mm) Radial 5mm 1450mA 5000h 105°C Ammo Pack
Bulk / Capacitor, Aluminum, 100 V, Cap.220 , Dia.12 , Leng.35 RoHS Compliant: Yes
CAP ALUM 220UF 20% 100V RADIAL

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Impedance87 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current1.45 A
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height - Seated (Max)36.4998 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXV101ETE221MK35S.

Electro Sonic
Datasheet2 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant