United Chemi-Con ELXS401VSN681MA45S

Cap Aluminum Lytic 680uF 400V 20%( 35 X 45mm) Snap-In 10mm 2400mA 5000h 105C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAluminum
Contact PlatingTin
Dielectric MaterialAluminium
MountScrew
Number of Pins2
Technical
Capacitance680 µF
Dissipation Factor15 %
Lead/Base StyleStraight
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current2.4 A
Schedule B853222***
TerminationScrew
Test Frequency120 kHz
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter35 mm
Height45 mm
Height - Seated (Max)47.498 mm
Lead Diameter1 mm
Lead Pitch10 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS401VSN681MA45S.

Master Electronics
Datasheet3 pages2 years ago
element14 APAC
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Farnell
Datasheet3 pages7 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 8.938
$ 6.42
$ 6.42
Stock
7,068
9,391
9,391
Authorized Distributors
6
13
13
Capacitance
680 µF
680 µF
680 µF
Mount
Screw
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
268 mΩ
268 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
2.4 A
2.12 A
2.12 A
Height - Seated (Max)
47.498 mm
45.0088 mm
45.0088 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ELXS401VSN681MA45S.

Related Parts

Descriptions

Descriptions of United Chemi-Con ELXS401VSN681MA45S provided by its distributors.

Cap Aluminum Lytic 680uF 400V 20%( 35 X 45mm) Snap-In 10mm 2400mA 5000h 105C Bulk
CAP, 680µF, 400V, ALU ELEC, SNAP IN; Capacitance: 680µF; Voltage Rating: 400V; Product Range: LXS Series; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; Diameter: 35mm; Lead Spacing: 10mm; Operating Temperature Min: -25°C; Operating Temperature Max: 105°C; Height: 45mm; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
CAP, ALU ELEC, 680UF, 400V, RAD CAN SMD; Capacitance:680µF; Voltage(DC):400V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Product Diameter:35mm RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELXS401VSN681MA45S.

Technical Specifications

Physical
Case/PackageAluminum
Contact PlatingTin
Dielectric MaterialAluminium
MountScrew
Number of Pins2
Technical
Capacitance680 µF
Dissipation Factor15 %
Lead/Base StyleStraight
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current2.4 A
Schedule B853222***
TerminationScrew
Test Frequency120 kHz
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter35 mm
Height45 mm
Height - Seated (Max)47.498 mm
Lead Diameter1 mm
Lead Pitch10 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS401VSN681MA45S.

Master Electronics
Datasheet3 pages2 years ago
element14 APAC
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Farnell
Datasheet3 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant