United Chemi-Con ELXS201VSN152MR45S

Cap Aluminum Lytic 1500uF 200V 20% (30 X 45mm) Snap-In 10mm 3340mA 5000h 105Ž Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAluminum
Contact PlatingTin
Dielectric MaterialAluminium
MountScrew
Number of Pins2
Technical
Capacitance1.5 mF
Dissipation Factor15 %
Lead/Base StyleStraight
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current3.34 A
Schedule B853222***
TerminationScrew
Test Frequency120 kHz
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter30 mm
Height45 mm
Height - Seated (Max)47.498 mm
Lead Diameter1 mm
Lead Pitch10 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS201VSN152MR45S.

United Chemi-Con
Datasheet3 pages2 years ago

Inventory History

3 month trend:
-21.91%

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ELXS201VSN152MR45S.

Related Parts

Descriptions

Descriptions of United Chemi-Con ELXS201VSN152MR45S provided by its distributors.

Cap Aluminum Lytic 1500uF 200V 20% (30 X 45mm) Snap-In 10mm 3340mA 5000h 105Ž Bulk
SERIES: LXS; VOLT: 200; CAP: 1500; DIA X LENGTH: 30X45; PACKAGING: SNAP-IN
ALUMINUM ELECTROLYTIC CAPACITOR
Radial Can - Snap-In LXS 200V 1500muF ±20% 1.181Dia 30.00mm

Images

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageAluminum
Contact PlatingTin
Dielectric MaterialAluminium
MountScrew
Number of Pins2
Technical
Capacitance1.5 mF
Dissipation Factor15 %
Lead/Base StyleStraight
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current3.34 A
Schedule B853222***
TerminationScrew
Test Frequency120 kHz
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter30 mm
Height45 mm
Height - Seated (Max)47.498 mm
Lead Diameter1 mm
Lead Pitch10 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS201VSN152MR45S.

United Chemi-Con
Datasheet3 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant