United Chemi-Con ELXR451LGC332MED0M

Series: Lxr-lu; Volt: 450; Cap: 3300; Dia X Length: 76X130; Packaging: Lg
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance3.3 mF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current16.9 A
Tolerance20 %
Voltage Rating450 V
Dimensions
Height - Seated (Max)130.175 mm
Lead Pitch31.75 mm

Alternate Parts

Price @ 1000
$ 56.92
$ 70.28
$ 70.28
Stock
7,452
4,845
4,845
Authorized Distributors
2
3
3
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Chassis Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
16.9 A
17.1 A
17.1 A
Height - Seated (Max)
130.175 mm
132.9944 mm
132.9944 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ELXR451LGC332MED0M.

Related Parts

Descriptions

Descriptions of United Chemi-Con ELXR451LGC332MED0M provided by its distributors.

SERIES: LXR-LU; VOLT: 450; CAP: 3300; DIA X LENGTH: 76X130; PACKAGING: LG
Cap, Lxr Series, 450V, 3300Uf, 20%, Rohs
CAP ALUM 3300UF 20% 450V SCREW
Capacitor, 3300uF, 450VDC, Can,

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance3.3 mF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current16.9 A
Tolerance20 %
Voltage Rating450 V
Dimensions
Height - Seated (Max)130.175 mm
Lead Pitch31.75 mm

Compliance

Environmental Classification
RoHSCompliant