United Chemi-Con ELXQ451VSN391MA40S

Cap Aluminum Lytic 390uF 450V 20% (35 X 40mm) Snap-In 10mm 1730mA 5000h 105°C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAluminum
Contact PlatingTin
Dielectric MaterialAluminium
MountScrew
Number of Pins2
Technical
Capacitance390 µF
Dissipation Factor20 %
Lead/Base StyleStraight
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current1.73 A
Schedule B853222***
TerminationScrew
Test Frequency120 kHz
Tolerance20 %
Voltage450 V
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter35 mm
Height40 mm
Height - Seated (Max)42.0116 mm
Lead Pitch10.0076 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXQ451VSN391MA40S.

United Chemi-Con
Datasheet3 pages2 years ago
Electro Sonic
Datasheet2 pages3 years ago

Alternate Parts

Price @ 1000
$ 6.84
$ 5.34
$ 5.34
Stock
13,384
25,465
25,465
Authorized Distributors
2
11
11
Capacitance
390 µF
390 µF
390 µF
Mount
Screw
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.73 A
1.5 A
1.5 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ELXQ451VSN391MA40S.

Related Parts

Descriptions

Descriptions of United Chemi-Con ELXQ451VSN391MA40S provided by its distributors.

Cap Aluminum Lytic 390uF 450V 20% (35 X 40mm) Snap-In 10mm 1730mA 5000h 105°C
CAP ALUM 390UF 20% 450V SNAP

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageAluminum
Contact PlatingTin
Dielectric MaterialAluminium
MountScrew
Number of Pins2
Technical
Capacitance390 µF
Dissipation Factor20 %
Lead/Base StyleStraight
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current1.73 A
Schedule B853222***
TerminationScrew
Test Frequency120 kHz
Tolerance20 %
Voltage450 V
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter35 mm
Height40 mm
Height - Seated (Max)42.0116 mm
Lead Pitch10.0076 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXQ451VSN391MA40S.

United Chemi-Con
Datasheet3 pages2 years ago
Electro Sonic
Datasheet2 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant