United Chemi-Con ELXM201VSN471MQ30S

Series: Lxm; Volt: 200; Cap: 470; Dia X Length: 25X30; Packaging: Snap-in
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageAluminum
Contact PlatingTin
Dielectric MaterialAluminium
MountScrew
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor15 %
FeaturesGeneral Purpose
Lead/Base StyleStraight
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current1.42 A
Schedule B853222***
TerminationScrew
Test Frequency120 kHz
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter25.4 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Pitch10.0076 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXM201VSN471MQ30S.

United Chemi-Con
Datasheet3 pages2 years ago

Alternate Parts

Price @ 1000
$ 1.98
$ 1.636
$ 1.636
Stock
1,243
13,893
13,893
Authorized Distributors
3
3
3
Capacitance
470 µF
470 µF
470 µF
Mount
Screw
Screw
Screw
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
200 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
7000 hours
3000 hours
3000 hours
Ripple Current
1.42 A
1.5 A
1.5 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ELXM201VSN471MQ30S.

Related Parts

Descriptions

Descriptions of United Chemi-Con ELXM201VSN471MQ30S provided by its distributors.

SERIES: LXM; VOLT: 200; CAP: 470; DIA X LENGTH: 25X30; PACKAGING: SNAP-IN
CAP ALUM 470UF 20% 200V SNAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageAluminum
Contact PlatingTin
Dielectric MaterialAluminium
MountScrew
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor15 %
FeaturesGeneral Purpose
Lead/Base StyleStraight
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current1.42 A
Schedule B853222***
TerminationScrew
Test Frequency120 kHz
Tolerance20 %
Voltage200 V
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter25.4 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Pitch10.0076 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXM201VSN471MQ30S.

United Chemi-Con
Datasheet3 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant