C&K Components ELUMOASAQ3C12

Pushbutton Switch, Spdt, Momentary, 0.25A, 50Vdc, Solder Terminal, Surface Mount-Right Angle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Contact MaterialStainless Steel
Contact PlatingSilver
Housing MaterialPolymer
MountSurface Mount
Technical
Contact Current Rating250 mA
Current Rating250 mA
Illumination ColorRed
Illumination TypeLED
Insulation Resistance1 GΩ
Max Current Rating250 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)50 V
Min Operating Temperature-40 °C
OrientationRight Angle
PackagingTape and Reel
Power Rating3.5 W
Switch FunctionOn-Mom
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (DC)50 V
Dimensions
Actuator Length7.62 mm
Depth28.2 mm
Length11.43 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ELUMOASAQ3C12.

C&K Components
Datasheet5 pages8 years ago
Electro Sonic
Datasheet5 pages6 years ago
Datasheet5 pages10 years ago
Datasheet5 pages0 years ago
Newark
Datasheet4 pages0 years ago
_legacy Avnet
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components ELUMOASAQ3C12.

Related Parts

Descriptions

Descriptions of C&K Components ELUMOASAQ3C12 provided by its distributors.

Pushbutton Switch, Spdt, Momentary, 0.25A, 50Vdc, Solder Terminal, Surface Mount-Right Angle
Switch Push Button ON (ON) SPDT Square Plunger 0.25A 50VDC 3.5VA Momentary Contact SMD Gull Wing Automotive T/R
Pushbutton - Illuminated & Industrial Controls |C&k Components ELUMOASAQ3C12
SWITCH, R/A, MOM, RED ILLUM; Series:ELUM; Switch Function Type:Mom; Contact Configuration:SPST; Voltage, Contact DC Max:50V; Max Contact Current DC:250mA; Terminal Type:SMD; Body Depth:20.58mm; Contact Material:Stainless Steel; Contact Plating:Silver plated with gold flash; Current, Switching DC Max:250mA; Current, Switching DC Min:0.01mA; Dielectric Strength, VAC:250V; External Depth:28.2mm; External Length / Height:5.16mm; Flammability Rating:UL94V-0; LED Colour:Red; Material:Glass filled LCP; Mounting Type:PCB Surface Mount; No. of Electrical Operations:30000; No. of Mechanical Operations:30000; Operating Force:2.5N; Power, Switching VA Max:3.5VA; Resistance, Contact Max:50mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Travel:1.7mm; Voltage, Contact DC Min:20mV; Width, External:11.43mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELUMOASAQ3C12.

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Contact MaterialStainless Steel
Contact PlatingSilver
Housing MaterialPolymer
MountSurface Mount
Technical
Contact Current Rating250 mA
Current Rating250 mA
Illumination ColorRed
Illumination TypeLED
Insulation Resistance1 GΩ
Max Current Rating250 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)50 V
Min Operating Temperature-40 °C
OrientationRight Angle
PackagingTape and Reel
Power Rating3.5 W
Switch FunctionOn-Mom
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (DC)50 V
Dimensions
Actuator Length7.62 mm
Depth28.2 mm
Length11.43 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ELUMOASAQ3C12.

C&K Components
Datasheet5 pages8 years ago
Electro Sonic
Datasheet5 pages6 years ago
Datasheet5 pages10 years ago
Datasheet5 pages0 years ago
Newark
Datasheet4 pages0 years ago
_legacy Avnet
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago