Bivar ELM 5-350

LED Mount Self in.3 mm RetainingVertical0.350 LED
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialPVC, Polyvinyl
ShapeRound
Technical
PackagingBulk
Dimensions
Length8.89 mm

Documents

Download datasheets and manufacturer documentation for Bivar ELM 5-350.

RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Inventory History

3 month trend:
-0.72%

Engineering Resources

View Evaluation kits and Reference designs for Bivar ELM 5-350.

Descriptions

Descriptions of Bivar ELM 5-350 provided by its distributors.

LED Mount Self in.3 mm RetainingVertical0.350 LED
Led Mount, Self Retaining, Vertical, 0.350In., 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 5-350
LED MT SR VERT X 0.350" 3MM 2LD

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BIVAR CRYSTAL
  • bivar corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELM-5-350
  • ELM5-350

Technical Specifications

Physical
ColorBlack
MaterialPVC, Polyvinyl
ShapeRound
Technical
PackagingBulk
Dimensions
Length8.89 mm

Documents

Download datasheets and manufacturer documentation for Bivar ELM 5-350.

RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago