Bivar ELM 2-090

Bag / LED Mount, Self Retaining, Vertical, 0.090 in., 3 mm LED, 2 Lead, Round, E
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialPVC, Polyvinyl
ShapeRound
Technical
PackagingBulk
Dimensions
Length2.286 mm
Outside Diameter4.8 mm

Documents

Download datasheets and manufacturer documentation for Bivar ELM 2-090.

RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Bivar ELM 2-090.

Descriptions

Descriptions of Bivar ELM 2-090 provided by its distributors.

Bag / LED Mount, Self Retaining, Vertical, 0.090 in., 3 mm LED, 2 Lead, Round, E
LED Mnt, Self Retaining, Vertical,0.090in.,3mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 2-090
LED AMBER WATER CLEAR 0603 SMD

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BIVAR CRYSTAL
  • bivar corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELM-2-090
  • ELM2-090

Technical Specifications

Physical
ColorBlack
MaterialPVC, Polyvinyl
ShapeRound
Technical
PackagingBulk
Dimensions
Length2.286 mm
Outside Diameter4.8 mm

Documents

Download datasheets and manufacturer documentation for Bivar ELM 2-090.

RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago