Panasonic ELL6UH102M

Power Choke Shielded Wirewound 1mH 20% 100KHz 180mA 3.67Ohm DCR Embossed Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Current600 mA
Current Rating180 mA
DC Current180 mA
DC Resistance (DCR)3.67 Ω
Inductance1 mH
Inductance Tolerance20 %
Max DC Current180 mA
Military StandardNot
PackagingCut Tape
Resistance3.67 Ω
RMS Current (Irms)180 mA
Self Resonant Frequency100 kHz
Series Resistance3.67 Ω
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth6.5 mm
Height5 mm
Length6.9 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ELL6UH102M.

Newark
Datasheet0 pages0 years ago
Datasheet9 pages19 years ago
Datasheet3 pages16 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet4 pages9 years ago
Panasonic SCT
Technical Drawing1 page6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ELL6UH102M.

Related Parts

Descriptions

Descriptions of Panasonic ELL6UH102M provided by its distributors.

Power Choke Shielded Wirewound 1mH 20% 100KHz 180mA 3.67Ohm DCR Embossed Carrier T/R
General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2424, CHIP, 2424, ROHS COMPLIANT
H Series 1 mH ±20 % 180 mA 3.67 Ohm Surface Mount Shielded Wirewound Inductor
CHOKE, POWER, 6X6X5MM, 1000UH; Inductance:1mH; Inductance Tolerance:± 20%; DC Resistance Max:3.67ohm; DC Current Rating:180mA; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); DC Current Max:180mA; External Depth:6mm; External Length / Height:5mm; External Width:6mm; Inductor Type:Choke; Package / Case:SMD; Resistance:3.67ohm; Resonant Frequency:100kHz; Series:H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELL-6UH102M

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Current600 mA
Current Rating180 mA
DC Current180 mA
DC Resistance (DCR)3.67 Ω
Inductance1 mH
Inductance Tolerance20 %
Max DC Current180 mA
Military StandardNot
PackagingCut Tape
Resistance3.67 Ω
RMS Current (Irms)180 mA
Self Resonant Frequency100 kHz
Series Resistance3.67 Ω
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth6.5 mm
Height5 mm
Length6.9 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ELL6UH102M.

Newark
Datasheet0 pages0 years ago
Datasheet9 pages19 years ago
Datasheet3 pages16 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet4 pages9 years ago
Panasonic SCT
Technical Drawing1 page6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant