Panasonic ELF15N004A

INDUCTOR, 26MH, 400mA, 20%


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
96K9508 0 ··
Farnell
9694218 0 ··
GBP
0.374 0.319 0.319 0.319
element14 APAC
9694218 0 ··
SGD
1.09 0.986 0.986 0.986
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
ELF15N004A 4,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
ELF15N004A Contact ··
North Star Micro
ELF15N004A Contact ··
SemiconductorPLUS
ELF15N004A Contact ··

Descriptions

INDUCTOR, 26MH; Inductance:26mH; DC Current Rating:400mA; Core Material:Ferrite; No. of Pins:4; Lead Spacing:10mm; SVHC:No SVHC (20-Jun-2011); DC Current Max:400mA; External Depth:15mm; External Length / Height:21.5mm; External Width:22.7mm; Inductance Min:26mH; Inductor Type:Common / Asymmetrical; Operating Temperature Max:115°C; Operating Temperature Min:-20°C; PCB Hole Diameter:1.2mm; Package / Case:PCB Mount; Resistance:1.966ohm; Row Pitch:13mm; Series:N; Tolerance +:20%; Tolerance -:20%; Voltage Rating V AC:250V
element14 APAC
INDUCTOR, 26MH; Inductor Type:Common / Asymmetrical; Series:N; Inductance:26mH; Tolerance, Inductance:± 20%; Resistance:1.966ohm; DC Current Max:0.4A; Case Style:PCB Mount; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, AC:250V; External Depth:15mm; External Length / Height:21.5mm; Lead Spacing:10mm; Min Inductance:26mH; PCB Hole Diameter:1.2mm; Row Pitch:13mm; Temp, Op. Max:115°C; Temp, Op. Min:-20°C; Width, External:22.7mm
Farnell
INDUCTOR, 26MH, 400mA, 20%
Newark

Technical Specifications

Size-Height 22.5 mm
REACH SVHC Compliance No SVHC
Packaging Bulk
Size-Length 15 mm
Inductance 26 mH
Mounting Type Through Hole
Voltage Rating (AC) 250 V
Number of Pins 4
Size-Width 22.7 mm
Lead-Free Status Contains Lead
Resistance 1.966 Ω
Insulation Resistance 100 MΩ
RoHS Compliant

Documents

Digi-Key
Datasheet 2 pages 10 years ago
Farnell
Datasheet 3 pages 8 years ago
Newark
Datasheet 11 pages
Onlinecomponents.com
Datasheet 2 pages 10 years ago

Images

Alternate Names

PAN ELF15N004A
PANA ELF15N004A
PANASONI ELF15N004A
Panasonic Electric Works ELF15N004A
PANAS ELF15N004A
PANSONIC ELF15N004A
PANASON ELF15N004A
PANASONIC INDUSTRIAL ELF15N004A
PANASO ELF15N004A
PANISONIC ELF15N004A
PANASOINC ELF15N004A
PANOSONIC ELF15N004A
MATSUSHITA PANASONIC ELF15N004A
Panasonic Electronic Components ELF15N004A
PANASONC ELF15N004A
PANASOIC ELF15N004A
PANASONIC BATTERIES ELF15N004A
AROMAT CORP ELF15N004A
PANS ELF15N004A
PANASONIC/MATSUSHITA ELF15N004A
PANASINIC ELF15N004A
PANASONIC CORP ELF15N004A
PANAS0NIC ELF15N004A
PANASONICS ELF15N004A
PANASONIS ELF15N004A
Panasonic Industrial Devices ELF15N004A

Search for other parts like ELF15 »