Panasonic ELF-25C025A

Common Mode Choke 2.5A 2LN Th
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Current2.5 A
DC Resistance (DCR)80 mΩ
Inductance3 mH
Max Operating Temperature115 °C
Min Operating Temperature-20 °C
Number of Lines2
PackagingBulk
Dimensions
Height21.0058 mm
Length25.5016 mm
Width24.9936 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ELF-25C025A.

_legacy Avnet
Datasheet4 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ELF-25C025A.

Related Parts

Descriptions

Descriptions of Panasonic ELF-25C025A provided by its distributors.

COMMON MODE CHOKE 2.5A 2LN TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELF25C025A

Technical Specifications

Physical
MountThrough Hole
Technical
Current2.5 A
DC Resistance (DCR)80 mΩ
Inductance3 mH
Max Operating Temperature115 °C
Min Operating Temperature-20 °C
Number of Lines2
PackagingBulk
Dimensions
Height21.0058 mm
Length25.5016 mm
Width24.9936 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ELF-25C025A.

_legacy Avnet
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant