Panasonic ELC18B101L

Ind Choke Coil Wirewound 100uH 10% 10KHz Ferrite 3.2A RDL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingCopper, Tin
Core MaterialFerrite
MountRadial, Through Hole
Number of Pins2
Technical
Current1.8 A
Current Rating3.2 A
DC Current3.2 A
DC Resistance (DCR)57 mΩ
Inductance100 µH
Inductance Tolerance10 %
Lead/Base StyleRadial
Max DC Current3.2 A
Military StandardNot
PackagingBulk
Resistance50 mΩ
RMS Current (Irms)3.2 A
Self Resonant Frequency10 kHz
Series Resistance57 mΩ
ShieldingUnshielded
TerminationRadial
Test Frequency10 kHz
Tolerance10 %
Dimensions
Depth18 mm
Height27 mm
Lead Diameter1 mm
Lead Length1 mm
Lead Pitch7.5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ELC18B101L.

Newark
Datasheet7 pages18 years ago
Future Electronics
Datasheet8 pages9 years ago
Electro Sonic
Datasheet8 pages9 years ago
Datasheet8 pages9 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet9 pages9 years ago
_legacy Avnet
Datasheet5 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages19 years ago
Datasheet10 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ELC18B101L.

Related Parts

Descriptions

Descriptions of Panasonic ELC18B101L provided by its distributors.

Ind Choke Coil Wirewound 100uH 10% 10KHz Ferrite 3.2A RDL
ELC-18 Series 100 uH 3.2 A 57 mOhm DCR ± 10 % Radial Common Mode Choke
FIXED IND 100UH 3.2A 57 MOHM TH
INDUCTOR; POWER INDUCTOR;ELC COIL INDUCTOR,100UH 3.2A
Inductor 100uH 3,2A 20x27mm 10%
CHOKE, 100UH, 0.057OHM, 3.20A; Inductance:100µH; Inductance Tolerance:± 10%; DC Resistance Max:0.057ohm; DC Current Rating:3.2A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:7.5mm; Core Material:Ferrite; Body Diameter:18mm; Core Material:Ferrite; DC Current Max:3.2A; External Length / Height:27mm; Inductor Type:Choke Coil; Lead Diameter:5mm; Lead Length:1mm; Package / Case:Radial; Resistance:0.05ohm; Resonant Frequency:10kHz; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELC-18B101L

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingCopper, Tin
Core MaterialFerrite
MountRadial, Through Hole
Number of Pins2
Technical
Current1.8 A
Current Rating3.2 A
DC Current3.2 A
DC Resistance (DCR)57 mΩ
Inductance100 µH
Inductance Tolerance10 %
Lead/Base StyleRadial
Max DC Current3.2 A
Military StandardNot
PackagingBulk
Resistance50 mΩ
RMS Current (Irms)3.2 A
Self Resonant Frequency10 kHz
Series Resistance57 mΩ
ShieldingUnshielded
TerminationRadial
Test Frequency10 kHz
Tolerance10 %
Dimensions
Depth18 mm
Height27 mm
Lead Diameter1 mm
Lead Length1 mm
Lead Pitch7.5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ELC18B101L.

Newark
Datasheet7 pages18 years ago
Future Electronics
Datasheet8 pages9 years ago
Electro Sonic
Datasheet8 pages9 years ago
Datasheet8 pages9 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet9 pages9 years ago
_legacy Avnet
Datasheet5 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages19 years ago
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant