Panasonic ELC09D102F

Ind Choke Coil Wirewound 1mH 10% 10KHz Ferrite 280mA RDL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingCopper, Tin
Core MaterialFerrite
MountRadial, Through Hole
Number of Pins2
Technical
Current140 mA
Current Rating280 mA
DC Current280 mA
DC Resistance (DCR)2.1 Ω
Inductance1 mH
Inductance Tolerance10 %
Lead/Base StyleRadial
Max DC Current280 mA
Military StandardNot
PackagingBulk
Resistance2.1 Ω
RMS Current (Irms)280 mA
Self Resonant Frequency10 kHz
Series Resistance2.1 Ω
ShieldingUnshielded
TerminationRadial
Test Frequency10 kHz
Tolerance10 %
Dimensions
Diameter9.5 mm
Height8.9 mm
Lead Diameter600 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ELC09D102F.

Newark
Datasheet8 pages9 years ago
Datasheet8 pages9 years ago
_legacy Avnet
Datasheet5 pages18 years ago
Master Electronics
Datasheet8 pages9 years ago
Farnell
Datasheet9 pages9 years ago
Future Electronics
Datasheet7 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ELC09D102F.

Related Parts

Descriptions

Descriptions of Panasonic ELC09D102F provided by its distributors.

Ind Choke Coil Wirewound 1mH 10% 10KHz Ferrite 280mA RDL
ELC-09 Series 1 mH 280 mA 2.1 Ohm DCR ± 10 % Radial Common Mode Choke
1000 uH +/-10% Ferrite Leaded Inductor, 280mA Idc, 2.1Ohms Rdc ELC09D | Panasonic Electronic Components ELC09D102F
FIXED IND 1MH 280MA 2.1 OHM TH
Inductor 1000uH 0,28A 9,5x8,9mm 10%
Product Description Demo for Development.
French Electronic Distributor since 1988
CHOKE, 1000UH, 0.28A, +/-10%; Inductance:1mH; Inductance Tolerance:± 10%; DC Resistance Max:2.1ohm; DC Current Rating:280mA; Core Material:Ferrite; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:5mm; SVHC:No SVHC (20-Jun-2011); Core Material:Ferrite; DC Current Max:280mA; Inductor Type:Choke; Package / Case:Radial; Resistance:2.1ohm; Resonant Frequency:10kHz; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELC-09D102F
  • ELC09D102-F

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingCopper, Tin
Core MaterialFerrite
MountRadial, Through Hole
Number of Pins2
Technical
Current140 mA
Current Rating280 mA
DC Current280 mA
DC Resistance (DCR)2.1 Ω
Inductance1 mH
Inductance Tolerance10 %
Lead/Base StyleRadial
Max DC Current280 mA
Military StandardNot
PackagingBulk
Resistance2.1 Ω
RMS Current (Irms)280 mA
Self Resonant Frequency10 kHz
Series Resistance2.1 Ω
ShieldingUnshielded
TerminationRadial
Test Frequency10 kHz
Tolerance10 %
Dimensions
Diameter9.5 mm
Height8.9 mm
Lead Diameter600 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ELC09D102F.

Newark
Datasheet8 pages9 years ago
Datasheet8 pages9 years ago
_legacy Avnet
Datasheet5 pages18 years ago
Master Electronics
Datasheet8 pages9 years ago
Farnell
Datasheet9 pages9 years ago
Future Electronics
Datasheet7 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant