Panasonic ELC09D101F

Ind Choke Coil Wirewound 100uH 10% 10KHz Ferrite 820mA RDL
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingCopper, Tin
Core MaterialFerrite
MountRadial, Through Hole
Number of Pins2
Technical
Current490 mA
Current Rating820 mA
DC Current820 mA
DC Resistance (DCR)200 mΩ
Inductance100 µH
Inductance Tolerance10 %
Lead/Base StyleRadial
Max DC Current820 mA
Military StandardNot
PackagingBulk
Resistance200 mΩ
RMS Current (Irms)820 mA
Schedule B8504500000
Self Resonant Frequency10 kHz
Series Resistance200 mΩ
ShieldingUnshielded
TerminationRadial
Test Frequency10 kHz
Tolerance10 %
Dimensions
Diameter9.5 mm
Height8.9 mm
Lead Diameter600 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ELC09D101F.

Future Electronics
Datasheet8 pages9 years ago
Datasheet7 pages18 years ago
Newark
Datasheet8 pages9 years ago
_legacy Avnet
Datasheet5 pages18 years ago
Farnell
Datasheet9 pages9 years ago
Electro Sonic
Datasheet8 pages9 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet7 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ELC09D101F.

Related Parts

Descriptions

Descriptions of Panasonic ELC09D101F provided by its distributors.

Ind Choke Coil Wirewound 100uH 10% 10KHz Ferrite 820mA RDL
ELC-09 Series 100 uH 820 mA 200 mOhm DCR ± 10 % Radial Common Mode Choke
100 uH +/-10% Ferrite Leaded Inductor, 820mA Idc, 200mOhms Rdc ELC08D | Panasonic Electronic Components ELC09D101F
FIXED IND 100UH 820MA 200 MOHM
Inductor 100uH 0,82A 9,5x8,9mm 10%
CHOKE, 100UH, 0.82A, +/-10%; Inductance:100µH; Inductance Tolerance:± 10%; DC Resistance Max:0.2ohm; DC Current Rating:820mA; Core Material:Ferrite; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:5mm; Core Material:Ferrite; DC Current Max:820mA; Inductor Type:Choke; Package / Case:Radial; Resistance:0.2ohm; Resonant Frequency:10kHz; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELC-09D101F

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingCopper, Tin
Core MaterialFerrite
MountRadial, Through Hole
Number of Pins2
Technical
Current490 mA
Current Rating820 mA
DC Current820 mA
DC Resistance (DCR)200 mΩ
Inductance100 µH
Inductance Tolerance10 %
Lead/Base StyleRadial
Max DC Current820 mA
Military StandardNot
PackagingBulk
Resistance200 mΩ
RMS Current (Irms)820 mA
Schedule B8504500000
Self Resonant Frequency10 kHz
Series Resistance200 mΩ
ShieldingUnshielded
TerminationRadial
Test Frequency10 kHz
Tolerance10 %
Dimensions
Diameter9.5 mm
Height8.9 mm
Lead Diameter600 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ELC09D101F.

Future Electronics
Datasheet8 pages9 years ago
Datasheet7 pages18 years ago
Newark
Datasheet8 pages9 years ago
_legacy Avnet
Datasheet5 pages18 years ago
Farnell
Datasheet9 pages9 years ago
Electro Sonic
Datasheet8 pages9 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant