Intersil EL9115ILZ-T7

IC ANALOG DELAY LINE TRPL 20-QFN

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
EL9115ILZ-T7 1,000 Buy Now »
USD
29.53 28.04
Digi-Key
EL9115ILZ-T7-ND 0 ··
USD
28.35 28.35
Avnet Europe
EL9115ILZ-T7 0 ··
EUR
28.96 28.96
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
EL9115ILZ-T7 Contact ··

Descriptions

IC ANALOG DELAY LINE TRPL 20-QFN
Digi-Key
Delay Line 20-Pin QFN EP T/R
Avnet
Triple Analog Video Delay Line
Intersil

Technical Specifications

Current Rating 60 mA
Lifecycle Status Active
RoHS Compliant
Size-Length 5 mm
Lead-Free Status Lead Free
Packaging Tape
Case / Package / Footprint QFN
Mounting Type Surface Mount
Number of Pins 20

Documents

Intersil
Datasheet 10 pages 11 years ago
Digi-Key
Datasheet 9 pages 11 years ago

Alternate Names

INTER EL9115ILZ-T7
ISL EL9115ILZ-T7
INTERS EL9115ILZ-T7
INTERSI EL9115ILZ-T7
Intersil Corporation EL9115ILZ-T7
INTESIL EL9115ILZ-T7
INTR EL9115ILZ-T7
INSL EL9115ILZ-T7
INTS EL9115ILZ-T7
INTERSIL CORP EL9115ILZ-T7
INTERSL EL9115ILZ-T7
INTRSL EL9115ILZ-T7
HARRIS SEMICONDUCTOR EL9115ILZ-T7
INTERSIL/HARRIS EL9115ILZ-T7
INTSL EL9115ILZ-T7
HARRIS SEMI EL9115ILZ-T7
INERSIL EL9115ILZ-T7
INTERSIL CHINA LIMITED EL9115ILZ-T7
INTERSIL/PBF EL9115ILZ-T7
Harris / Intersil EL9115ILZ-T7
Harris Semiconductor(Intersil) EL9115ILZ-T7
INTERSIL/MIL EL9115ILZ-T7
INTEYSIL EL9115ILZ-T7
INTERSIL (VA) EL9115ILZ-T7
Intersil Europe EL9115ILZ-T7

Search for other parts like EL9115 »